AVR® DD Family of Microcontrollers
Microchip's AVR DD product family of microcontrollers is designed for safety-critical applications
Microchip's AVR DD family builds upon the low-power performance of the AVR architecture with an excellent selection of core independent peripherals (CIPs) and a fully loaded intelligent analog portfolio, giving users the freedom to innovate with their designs. With its comprehensive feature set, including multi-voltage input/output (MVIO), the AVR DD family is perfectly suited for complex applications or as a companion microcontroller (MCU) in complex designs with multiple power domains.
This family of MCUs leverages on-board CIPs and a 5 V operation mode for increased noise immunity while reducing system latency by using the powerful event system (EVSYS) and configurable custom logic (CCL) peripherals. The AVR DD family’s MVIO allows true level-shifted bidirectional communication with devices on a different power domain, which removes the need for a level shifter. This family’s flexibility makes it excellent for real-time control functions in industrial controls, home appliances, automotive, Internet of Things (IoT), and other applications. The AVR DB MCUs are an excellent option for signal conditioning capabilities, featuring three on-chip operational amplifiers (op amps). Microchip’s AVR DA MCUs are a great option for low-latency control applications and capacitive touch user interfaces.
Microchip recommends the AVR DD family for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262). They also offer the MPLAB® XC8 functional safety compiler license, a TÜV SÜD-certified compiler package that supports 8-bit PIC and AVR MCUs. Documents such as FMEDA reports and safety manuals are available upon request.
- Internal 24 MHz oscillator
- Up to 8 KB SRAM
- Up to 22-channel, 130 ksps 12-bit differential analog-to-digital converter (ADC)
- 10-bit 350 ksps digital-to-analog converter (DAC)
- Analog comparator (AC) with scalable reference input
- Cyclic redundancy check (CRC) scan
- Clock failure detection
- 16-bit real time clock (RTC) and periodic interrupt timer
- CCL peripherals
- Up to 6-channel event system peripherals
- Configurable, internally generated reference voltage
- USART/SPI/dual-mode two-wire interface (TWI)
- Multi-voltage I/O on port C
- 1.8 V tolerant inputs selectable for all input pins
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV72Y42A | AVR64DD32 CURIOSITY NANO BRD | 35 - Immediate | $68.22 | Vis detaljer |
AVR® DD Family of Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AVR16DD14-I/SL | IC MCU 8BIT 16KB FLASH 14SOIC | 3881 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | AVR64DD32-I/PT | IC MCU 8BIT 64KB FLASH 32TQFP | 329 - Immediate | $8.36 | Vis detaljer |
![]() | ![]() | AVR64DD28-I/SP | IC MCU 8BIT 64KB FLASH 28SPDIP | 146 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | AVR32DD28-I/STX | IC MCU 8BIT 32KB FLASH 28VQFN | 1534 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | AVR16DD28-I/SS | IC MCU 8BIT 16KB FLASH 28SSOP | 5353 - Immediate | $6.94 | Vis detaljer |
![]() | ![]() | AVR32DD28-I/SS | IC MCU 8BIT 32KB FLASH 28SSOP | 744 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | AVR64DD28-I/STX | IC MCU 8BIT 64KB FLASH 28VQFN | 0 - Immediate | $7.52 | Vis detaljer |
![]() | ![]() | AVR32DD32-I/PT | IC MCU 8BIT 32KB FLASH 32TQFP | 429 - Immediate | $7.65 | Vis detaljer |
![]() | ![]() | AVR32DD32-I/RXB | IC MCU 8BIT 32KB FLASH 32VQFN | 980 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | AVR16DD28-I/SP | IC MCU 8BIT 16KB FLASH 28SPDIP | 286 - Immediate | $13.18 | Vis detaljer |
![]() | ![]() | AVR16DD20-I/REB | IC MCU 8BIT 16KB FLASH 20VQFN | 158 - Immediate | $5.79 | Vis detaljer |
![]() | ![]() | AVR32DD14-I/SL | IC MCU 8BIT 32KB FLASH 14SOIC | 565 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | AVR64DD32-I/RXB | IC MCU 8BIT 64KB FLASH 32VQFN | 243 - Immediate | $8.49 | Vis detaljer |
![]() | ![]() | AVR64DD28-I/SO | IC MCU 8BIT 64KB FLASH 28SOIC | 354 - Immediate | $9.07 | Vis detaljer |
![]() | ![]() | AVR16DD28-I/STX | IC MCU 8BIT 16KB FLASH 28VQFN | 270 - Immediate | $5.98 | Vis detaljer |
![]() | ![]() | AVR16DD32-I/RXB | IC MCU 8BIT 16KB FLASH 32VQFN | 966 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | AVR16DD28-I/SO | IC MCU 8BIT 16KB FLASH 28SOIC | 508 - Immediate | $7.91 | Vis detaljer |
![]() | ![]() | AVR32DD28-I/SO | IC MCU 8BIT 32KB FLASH 28SOIC | 514 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | AVR32DD28-I/SP | IC MCU 8BIT 32KB FLASH 28SPDIP | 440 - Immediate | $13.95 | Vis detaljer |
![]() | ![]() | AVR64DD14-I/SL | IC MCU 8BIT 64KB FLASH 14SOIC | 145 - Immediate | $7.07 | Vis detaljer |