AVR-BLE Development Board

Microchip's IoT eXtreme low power (XLP) development solution includes BLE connectivity

Image of Microchip's AVR-BLE Development Board The DT100111 AVR-BLE development board from Microchip Technology makes XLP wireless applications development quick and easy. It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth® low energy (BLE) module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, and also full programmer and debugger capabilities supported by two award-winning integrated development environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving users the freedom to innovate with their environment of choice. Mobile phones or tablets can be connected to the BLE using the LightBlue™ Explorer app on either iOS and Android. The BLE phone/tablet connection activates the exclusive graphical user interface to interact with all the board's sensors and features. The DT100111 AVR-BLE development board is ideal for IoT, mobile, and other smart-connected applications.

Features
  • ATmega3208 AVR microcontroller
  • RN4870 BLE module
  • ATECC608A CryptoAuthentication device
  • BMA253 3-axis acceleration sensor
  • SST25PF040CT 4 Mb serial Flash
  • MCP9844 high-accuracy temperature sensor
  • mikroBUS™ header, connect 700+ sensors and actuators
  • Two user LEDs
  • User pushbutton
  • Onboard USB interface includes:
    • Board identification in Atmel Studio and Microchip MPLAB X
    • Programming and debugging
    • Virtual COM port (CDC)
    • Two logic analyzer channels (DGI debug GPIO)
    • Drag and drop programming (MSD)
  • Powered via USB or battery (CR2032)

AVR-BLE Development Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AVR-BLE IOT XLP DEV BOARDDT100111AVR-BLE IOT XLP DEV BOARD16 - Immediate$148.10Vis detaljer

Associated Products

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MIC33050MIC33050-CYHL-EVEVAL BOARD FOR MIC330504 - Immediate$214.67Vis detaljer
MOSFET P-CH 6V 1.8A SOT-143MIC94050YM4-TRMOSFET P-CH 6V 1.8A SOT-1432866 - Immediate$3.80Vis detaljer
IC MCU 8BIT 32KB FLASH 32TQFPATMEGA3208-AFIC MCU 8BIT 32KB FLASH 32TQFP0 - Immediate$9.86Vis detaljer
IC MCU 8BIT 32KB FLASH 32TQFPATMEGA3208-AUIC MCU 8BIT 32KB FLASH 32TQFP270 - Immediate$9.19Vis detaljer
IC MCU 8BIT 32KB FLASH 32VQFNATMEGA3208-MFIC MCU 8BIT 32KB FLASH 32VQFN0 - Immediate$8.88Vis detaljer
Published: 2020-01-30