Sticklers® Fiber Optic Splice and Connector Cleaner Fluid

MicroCare's splice and connector cleaner is safer and better than isopropyl alcohol (IPA) for cleaning fiber optic end faces

Image of MicroCare's Sticklers® Fiber Optic Splice and Connector Cleaner FluidThe MicroCare Sticklers fiber optic splice and connector cleaning fluid, also referred to as fiber optic preparation fluid, surpasses the cleaning performance of IPA and elevates the cleaning efficacy of any fiber optic cleaning tool, swab, or wipe. The patented Triton™ dispenser cap is exclusive to this cleaner and allows for three different methods of fluid dispensation, including an extension tube, a cleaning stick, or cleaning wipe. The 10 oz pump bottle is ideal for bigger cleaning tasks and offers over 2,200 cleanings per bottle. Alternatively, the smaller 3 oz. bottle provides over 650 cleanings and has the added benefit of being allowed on commercial aircraft.

Features
  • Completely removes dust, dirt, fingerprints, and moisture from fiber optic end faces
  • Ultra-pure fiber optic cleaning fluid leaves no residue
  • Does not absorb water or other impurities
  • Metered doses help control waste
  • Nonflammable for added safety
  • Dissipates electrostatic charge
  • Dries instantly for faster cleaning
  • Safe on all surfaces
  • TravelSafe™ bottle - ships as non-hazardous, non-regulated for easy storage and transport
  • Hermetically sealed and spill-proof
  • RoHS and REACH compliant
  • NSN: 6850-01-592-9391
Applications
  • Cleaning fiber optic end faces
  • Use on ceramic and composite ferrule faces
  • Cleaning fiber during fusion splicing
  • Cleans glass and plastic lenses
  • Excellent IPA alternative

Sticklers® Fiber Optic Splice and Connector Cleaner Fluid

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIBER SPLICE & CONNECTOR CLEANERMCC-POC03MFIBER SPLICE & CONNECTOR CLEANER609 - Immediate$130.86Vis detaljer
FIBER SPLICE & CONNECTOR CLEANERMCC-POC10MFIBER SPLICE & CONNECTOR CLEANER0 - Immediate$275.66Vis detaljer
Published: 2023-05-22