TOLL MOSFETs

MCC's TOLL MOSFETs help to elevate industrial performance

Image of MCC's TOLL MOSFETsMCC's TO-leadless (TOLL) package Improves high-power performance in N-channel MOSFETs. MCC offers four TOLL MOSFETs that are intelligently engineered to meet the demanding requirements of industrial applications. With remarkable power density and exceptional EMI performance, these MOSFETs are 30% smaller than traditional D-PAK-7 pin options. Equipped with enhanced features and cost-saving benefits, they eliminate design constraints and maximize operational efficiency. Leveraging split-gate trench (SGT) technology, MCC's advanced components cover a voltage range from 40 V to 150 V, catering to diverse industrial needs.

Features
  • SGT technology
  • High-density cell design
  • Low RDS(ON)
  • Optimized efficiency
  • High power density
  • High current capability
  • Low parasitic and package inductances
  • High reliability
  • Compact design
  • Reduced system costs
  • Fast switching speed
  • Temperature stability
  • High gate voltage
  • Robustness
  • Reduces need to parallel
  • Enhanced design opportunities
  • Seamless replacement for other packages

TOLL MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
N-CHANNEL MOSFET, TOLL-8LMCTL300N10YB-TPN-CHANNEL MOSFET, TOLL-8L2804 - Immediate$38.26Vis detaljer
N-CHANNEL MOSFET, TOLL-8LMCTL160N15Y-TPN-CHANNEL MOSFET, TOLL-8L3781 - Immediate$38.71Vis detaljer
N-CHANNEL MOSFET, TOLL-8LMCTL270N04Y-TPN-CHANNEL MOSFET, TOLL-8L3980 - Immediate$25.98Vis detaljer
N-CHANNEL MOSFET, TOLL-8LMCTL295N06Y-TPN-CHANNEL MOSFET, TOLL-8L3894 - Immediate$31.51Vis detaljer
Published: 2023-07-24