Super Junction MOSFETs for High-Power Industrial Applications

MCC's MOSFETs feature ESD protection up to 2 KV(HBM)

Image of MCC's Super Junction MOSFET for High-Power Industrial ApplicationsMCC's N-channel super-junction MOSFETs offer voltages of 650 V and 800 V. Their MOSFETs offer not only ESD protection up to 2 KV(HBM) but also low on-resistance and reduced conduction losses, making them an efficient choice for any application.

Users can experience lower driving requirements with its ultra-low gate charge. Their epoxy meets UL 94 V-0 flammability rating and is halogen-free, making it environmentally friendly. Additionally, MCC's MOSFETs have a lead-free finish and comply with RoHS standards. They also operate within a temperature range of -55°C to +150°C, ensuring reliable performance in various conditions.

Features
  • ESD protected up to 2 KV(HBM)
  • Low on-resistance and low conduction losses
  • Ultra-low gate charge causes lower driving requirements
  • Wide voltage range: 650 V and 800 V
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free, “green” device
  • Lead-free finish/RoHS compliant
Published: 2023-07-24