SICU02120G4J-TP 1200 V 2 A Silicon Carbide (SiC) Schottky Barrier Rectifier
The MCC SICU02120G4J-TP 1200 V 2 A SiC Schottky diode is ideal for high-efficiency, high-speed, and high-temperature power conversions
The Micro Commercial Components SICU02120G4J-TP high-voltage 2 A SiC Schottky Barrier rectifier comes in the industry-standard DPAK package. Leveraging the superior material properties of SiC, this diode eliminates reverse recovery charge (Qrr), a major source of switching loss in conventional silicon diodes. It is engineered for high-efficiency performance in high-voltage, high-frequency power conversion systems, offering superior reliability, higher temperature operation, and reduced EMI.
- Zero reverse recovery current eliminates reverse recovery losses, enabling higher efficiency
- Positive temperature coefficient designed with forward voltage (Vf) increases with temperature, promoting natural thermal stability and easier parallel operation for higher current capabilities
- Offers ultra-fast switching capabilities, making it ideal for high-frequency circuits
- Capable of operating at higher junction temperatures (Tj max = +175°C) increases system ruggedness and reducing cooling requirements
- The DPAK package offers a common footprint for easy design-in and provides good power handling capability with its exposed thermal pad
- RoHS and halogen-free aligning with global environmental standards and green manufacturing initiatives
- Power factor correction (PFC)
- SMPS
- Solar inverters
- Induction heating and UPS system
SICU02120G4J-TP 1200 V 2 A Silicon Carbide (SiC) Schottky Barrier Rectifier
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SICU02120G4J-TP | SIC SCHOTTKY BARRIER RECTIFIER,D | 2400 - Immediate | $12.24 | Vis detaljer |