Schottky Diode in SOD-323HL

MCC’s rectifiers use a clip-bonding process to improve surge capability and thermal dissipation

Image of MCC's Schottky Diode in SOD-323HLMCC’s Schottky barrier rectifier in SOD-323HL uses a clip-bonding process to improve surge capability and  thermal dissipation. With the clip-bonding process, the heat transfer path from the junction to the casing is shorter which helps reduce the thermal resistance values and increase the current surge capability. System benefits include higher efficiency, low power losses, smaller size, space savings, and better system reliability. The products are available in 1 A, ranging from 40 V to 200 V.

Features
  • High power capability due to clip-bonding technology
  • Low thermal resistance
  • Low forward voltage
  • Low profile package
  • Low leakage current
Applications
  • LED lighting
  • Switch-mode power supplies
  • Reverse polarity protection
  • Low power consumption applications

Schottky Diode in SOD-323HL

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 100V 1A SOD323HLSS110HL-TPDIODE SCHOTTKY 100V 1A SOD323HL11845 - Immediate$2.28Vis detaljer
DIODE SCHOTTKY 200V 1A SOD323HLSS120HL-TPDIODE SCHOTTKY 200V 1A SOD323HL1150 - Immediate$2.28Vis detaljer
DIODE SCHOTTKY 40V 1A SOD323HLSS14HL-TPDIODE SCHOTTKY 40V 1A SOD323HL76 - Immediate$2.28Vis detaljer
DIODE SCHOTTKY 60V 1A SOD323HLSS16HL-TPDIODE SCHOTTKY 60V 1A SOD323HL2500 - Immediate$2.28Vis detaljer
Published: 2022-10-24