40 V Dual-Side Cooling MOSFETs
Micro Commercial Component's 40 V auto-grade components with low RDS(on) come standard with superior thermal performance
Micro Commercial Component's MCACLS290N04YHE3 and MCACLS330N04YAHE3 components are designed to innovate automotive and other demanding applications. These two N-channel power MOSFETs with 40 V and on-resistance of only 1.1 mΩ have unlimited possibilities.
The AEC-Q101 qualification ensures quality and reliability. They offer superior thermal performance and efficiency. The DFN5060 package with dual-side cooling (DSC) features thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance as low as 0.67°C/W. This feature offers a better temperature rise margin than traditional DFN5060 packages.
- AEC-Q101 qualified
- Split-gate trench (SGT) technology
- Superior overall thermal performance compared to DFN5060 package
- Exceptional top heatsink efficiency
- Low RDS(on)
- High power density package
- High junction temperature of up to +17°C
- Compact package DFN5060 package (5 mm x 6 mm)
- Automotive
- Battery management systems (BMS)
- Electric power steering (EPS)
- Seat controls
- Lighting controls
- Electric water pumps
- Motor drives
- DC/DC converters
- Industrial
- BMS
- Motor drives
- Consumer
- Power tools
- Garden tools
40 V Dual-Side Cooling MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCACLS290N04YHE3-TP | MOSFET N-CH 40 290A DFN5060-DSC | 5000 - Immediate | $32.21 | Vis detaljer |
![]() | ![]() | MCACLS330N04YAHE3-TP | MOSFET N-CH 40 330A DFN5060-DSC | 9895 - Immediate | $37.10 | Vis detaljer |