D-Sub Connectors

MH Connectors' long-lasting I/O connector solutions provide a secure electrical contact between frequently inserted/extracted cables

Image of MH Connectors' D-Sub ConnectorsMH Connectors' D-sub connectors feature numerous shell sizes, termination styles, and contact layouts that provide reliable data transmission.

The connectors are available in standard and high-density formats with vertical and right-angle orientations and several plating and mounting options. They are perfect when data transmission to global users is required quickly and reliably.

Features
  • Standard density 9-, 15-, 25-, 37-, and 50-way options
  • High density 15-, 26-, 44-, and 62-way options
  • Machined or stamped and formed contact options
  • Right angle and vertical orientations
  • Metal shell provides EMI/RFI shielding
  • Threaded hole, two-, or four-prong board mounting options
  • Compatible with MH Connector D-sub Hood range
  • RoHS compliant
Applications
  • Defense and security
  • Transport
  • Medical equipment
  • Industrial automation and robotics
  • Consumer electronics
  • Test and measurement
  • Infotainment

D-Sub Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
D CRIMP FML CONTACT 1=10PCSMHDBCTFRD CRIMP FML CONTACT 1=10PCS785 - Immediate$7.07Vis detaljer
D CRIMP PIN CONTACT 1=10PCSMHDBCTMRD CRIMP PIN CONTACT 1=10PCS334 - Immediate$7.07Vis detaljer
D CRIMP MACHINE PIN FEMALEMHDM-CTFD CRIMP MACHINE PIN FEMALE1850 - Immediate$4.89Vis detaljer
D CRIMP MACHINE PIN MALEMHDM-CTMD CRIMP MACHINE PIN MALE0 - Immediate$3.92Vis detaljer
D SOLDER MACHINE PIN FEMALEMHDM-STFD SOLDER MACHINE PIN FEMALE225 - Immediate$4.89Vis detaljer
D SOLDER MACHINE PIN MALEMHDM-STMD SOLDER MACHINE PIN MALE1229 - Immediate$3.92Vis detaljer
CONN D-SUB HOUSING PLUG 9POSMHDBC9SPCONN D-SUB HOUSING PLUG 9POS0 - Immediate$1.89Vis detaljer
CONN D-SUB HOUSING PLUG 9POSMHDBC9SP-NWCONN D-SUB HOUSING PLUG 9POS657 - Immediate$2.96Vis detaljer
CONN D-SUB HOUSING RCPT 9POSMHDBC9SSCONN D-SUB HOUSING RCPT 9POS1296 - Immediate$2.57Vis detaljer
CONN D-SUB HOUSING RCPT 9POSMHDBC9SS-NWCONN D-SUB HOUSING RCPT 9POS0 - Immediate$2.96Vis detaljer
CONN D-SUB PLUG 15POS SOLDER CUPMHDB15SPCONN D-SUB PLUG 15POS SOLDER CUP0 - Immediate$3.41Vis detaljer
CONN D-SUB RCPT 15POS SOLDER CUPMHDB15SSCONN D-SUB RCPT 15POS SOLDER CUP956 - Immediate$3.41Vis detaljer
CONN D-SUB PLUG 9POS SOLDER CUPMHDB9SPCONN D-SUB PLUG 9POS SOLDER CUP9199 - Immediate$2.51Vis detaljer
CONN D-SUB RCPT 9POS SOLDER CUPMHDB9SSCONN D-SUB RCPT 9POS SOLDER CUP4460 - Immediate$2.76Vis detaljer
CONN D-SUB PLUG 15POS SOLDER CUPMHDM15SPCONN D-SUB PLUG 15POS SOLDER CUP42 - Immediate$11.90Vis detaljer
CONN D-SUB RCPT 15POS SOLDER CUPMHDM15SSCONN D-SUB RCPT 15POS SOLDER CUP216 - Immediate$16.91Vis detaljer
CONN D-SUB PLUG 9POS SOLDER CUPMHDM9SPCONN D-SUB PLUG 9POS SOLDER CUP423 - Immediate$9.39Vis detaljer
CONN D-SUB RCPT 9POS SOLDER CUPMHDM9SSCONN D-SUB RCPT 9POS SOLDER CUP179 - Immediate$11.57Vis detaljer
Published: 2023-07-07