DIN Rail Housings
METZ CONNECT’s DIN rail housings are the perfect installation solution for communication in the control cabinet
METZ CONNECT's termination units mount on DIN rail TH35 according to DIN EN 60715 in electrical distributors for domestic and industrial installation. Thanks to the small installation width, these modules can be mounted next to each other on the mounting rail (TH35) in a standard electrical distribution board without any problems.
- RJ45, fiber optic, and empty housings
- For mounting on TH35 rail
- Compact
- Building automation
- Control cabinets
- Datacom products
- Information systems
- Networking equipment
DIN Rail Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1309107003-E | RJ45 IP20 REGPLUS EDAT DIN RAIL | 31 - Immediate | $236.91 | Vis detaljer |
![]() | ![]() | 1309426003-E | RJ45 IP20 REG EDAT DIN RAIL MOUN | 324 - Immediate | $245.95 | Vis detaljer |
![]() | ![]() | 1309426103-E | RJ45 IP20 REG EDAT DIN RAIL MOUN | 32 - Immediate | $145.64 | Vis detaljer |
![]() | ![]() | 1309427103-E | RJ45 IP20 REGPLUS EDAT DIN RAIL | 8 - Immediate | $145.64 | Vis detaljer |
![]() | ![]() | 1309428103-E | RJ45 KEYSTONE IP20 REGPLUS EDAT | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1309A07003-E | RJ45 IP20 REGPLUS EDAT 180 DEG. | 1 - Immediate | $247.23 | Vis detaljer |
![]() | ![]() | 1309A17003-E | RJ45 IP20 REGPLUS EDAT 90 DEG. D | 46 - Immediate | $293.26 | Vis detaljer |
![]() | ![]() | 130B117003-E | RJ45 CAT 6A, IP20 REGPLUS EDAT 1 | 1 - Immediate | $245.12 | Vis detaljer |
![]() | ![]() | 130B127003-E | RJ45 CAT 6A, IP20 REGPLUS EDAT 2 | 47 - Immediate | $245.12 | Vis detaljer |
![]() | ![]() | 130910D1APLKE | RJ45 KEYSTONE E-DAT MODULE, SING | 14 - Immediate | $150.19 | Vis detaljer |
![]() | ![]() | 130910D2APLKE | RJ45 KEYSTONE E-DAT MODULE, 2 PO | 3 - Immediate | $222.88 | Vis detaljer |
![]() | ![]() | 130B21D1APL-E | RJ45 CAT 6A KEYSTONE E-DAT MODUL | 2 - Immediate | $217.88 | Vis detaljer |
![]() | ![]() | 130B21D2APL-E | RJ45 CAT 6A KEYSTONE E-DAT MODUL | 2 - Immediate | $245.57 | Vis detaljer |
![]() | ![]() | 1402P06113KE | SC-D OPDAT MM FIBER OPTIC DIN RA | 0 - Immediate | $216.15 | Vis detaljer |
![]() | ![]() | 15024A10S-E | FIBER OPTIC HOUSING, DIN RAIL MO | 6 - Immediate | $1,201.68 | Vis detaljer |
![]() | ![]() | 15024B10S-S | FIBER OPTIC HOUSING, SPLICE DIST | 2 - Immediate | $983.36 | Vis detaljer |
![]() | ![]() | 15024A10-E | WIRE SPLICE TRAY 12PAIR | 0 - Immediate | $935.73 | Vis detaljer |