BACnet I/O Components

METZ CONNECT offers compact and intelligent I/O components with BACnet MS/TP

Image of METZ CONNECT's BACnet I/O ComponentsTheir compact design for DIN rail and wide variety makes the BACnet I/O components from METZ CONNECT highly suitable for decentralized applications. The power supply and the bus connection are established and passed on the topside or front side of the I/O components. Jumper plugs allow up to 15 modules to be connected easily and quickly and arranged in a row. A terminal block at the end enables a transition to a continuing cable.

Features

  • Compact design
  • Mounting: Standard TH35 DIN rail
  • Connect up to 15 modules quickly and easily with jumper
Applications
  • Building automation controls
  • Greenhouse automation
  • Agricultural controls
  • Internet-connected green building controls
  • HVAC systems and controls
  • Security systems
  • Fire detection and alarms
  • Smart elevator controllers
  • Smart grids
  • Industrial controls
  • Lighting controls

BACnet I/O Components

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BMT-DI4 BACNET MS/TP1108841319BMT-DI4 BACNET MS/TP0 - Immediate$1,345.52Vis detaljer
BMT-AOP4 BACNET MS/TP1108871302BMT-AOP4 BACNET MS/TP0 - Immediate$1,717.05Vis detaljer
BMT-SI4 BACNET MS/TP11088913BMT-SI4 BACNET MS/TP4 - Immediate$2,057.29Vis detaljer
BMT-AO4 BACNET MS/TP1108851302BMT-AO4 BACNET MS/TP0 - Immediate$1,680.83Vis detaljer
BMT-DIO4/2-IP BACNET MS/TP1108831326IPBMT-DIO4/2-IP BACNET MS/TP0 - Immediate$1,989.79Vis detaljer
BMT-DI4-IP65 BACNET MS/TP1108841319IPBMT-DI4-IP65 BACNET MS/TP1 - Immediate$1,620.13Vis detaljer
BMT-DI10 BACNET MS/TP RELAIS1108811319BMT-DI10 BACNET MS/TP RELAIS6 - Immediate$1,493.59Vis detaljer
BMT-DO4 BACNET MS/TP1108861321BMT-DO4 BACNET MS/TP3 - Immediate$1,614.23Vis detaljer
BMT-AI8 BACNET MS/TP11088213BMT-AI8 BACNET MS/TP1 - Immediate$2,286.25Vis detaljer
BMT-TO4 BACNET MS/TP11088013BMT-TO4 BACNET MS/TP2 - Immediate$1,637.76Vis detaljer
BMT-TP BACNET MS/TP11088813BMT-TP BACNET MS/TP3 - Immediate$2,502.02Vis detaljer
BACNET IP / BACNET MS/TP ROUTER11080001BACNET IP / BACNET MS/TP ROUTER2 - Immediate$5,709.71Vis detaljer
Published: 2022-04-01