MM5622 High-Speed Differential Loopback Switch

Menlo Micro high-speed differential loopback switches are designed for high-volume production test solutions

Image of Menlo Microsystems MM5622 High-Speed Differential Loopback Switch The Menlo Micro MM5622-01NBX is a high-speed differential loopback switch (DC coupled) supporting the high-speed differential signal switching required in PCIe Gen 5, Gen 6, SerDes, and other standards. The MM5622-01NBX is based on Menlo Micro Ideal Switch® technology and can operate at 80 Gbps with a bandwidth of 20 GHz for high-performance applications.

The MM5622-01NBX has low insertion loss, fast switching speed, and can operate with greater than 3 billion switching cycles. The MM5622-01NBX system-in-package (SiP) solution fully integrates the switch driver and charge pump controlled through SPI or GPIO interfaces by a host processor. In addition, integrated decoupling capacitors provide significant board footprint reduction for high-volume production test solutions.

The MM5622-01NBX switch provides a high data rate for full high-speed differential data applications with unprecedented levels of parallel testing for space-constrained final testing and probe testing. Applications include chip testing for smartphones, graphics, and network processors, as well as microprocessor, accelerator, and high-speed memory products.

Features
  • Integrated charge pump and driver eliminates the requirement for external biasing and driver circuitry
  • Fully controllable ports for low, medium, and high data rate signal routing
  • High reliability: greater than 3 billion switching operations
  • 8.2 mm x 8.2 mm LGA package
  • DC to 20 GHz range
  • Differential dual DP3T switch with loopback
  • Normally open, reflective actuator
  • Low insertion loss: -2.2 dB at 20 GHz
Applications
  • High-speed data digital component testing
  • Optical-electrical module testing
  • High-speed signal routing
  • ATE device interface boards
  • Optical-electrical module testing
  • Differential switch matrices

MM5622 High-Speed Differential Loopback Switch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
DUAL DP3T W/INTERNAL CHARGE PUMP
MM5622-01NBX-TRDUAL DP3T W/INTERNAL CHARGE PUMP248 - Immediate$2,303.45Vis detaljer
DUAL DPDT W/INTERNAL CHARGE PUMPMM5622-01NDB-TRDUAL DPDT W/INTERNAL CHARGE PUMP234 - Immediate$2,395.25Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HIGH-PERFORMANCE EVALUATION BOARMM5622EVK2AHIGH-PERFORMANCE EVALUATION BOAR2 - Immediate$18,227.50Vis detaljer
HIGH-PERFORMANCE EVALUATION BOARMM5622EVK2BHIGH-PERFORMANCE EVALUATION BOAR1 - Immediate$13,472.50Vis detaljer
Published: 2025-09-09