TH8056 Enhanced Single Wire CAN Transceiver

Physical layer device for a single-wire data link, capable of operating with various CSMA/CR protocols from Melexis

Image of Melexis' TH8056 Enhanced Single Wire CAN Transceiver Melexis' TH8056 is a physical layer device for a single-wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0. This serial data link network is intended for use in applications where a high data-rate is not required and a lower data rate can achieve cost reductions in the physical media components and the microprocessor and/or dedicated logic devices that use the network.

Features
  • Fully compatible with GMW3089 V 2.4 and J2411 single wire CAN specification for Class B in-vehicle communications
  • 30 µA typical power consumption in sleep mode independent from CAN voltage range
  • Operating voltage range 5 V to 26.5 V
  • Up to 40 kbps bus speed
  • Up to 100 kbps high-speed transmission mode
  • ESD protection of 4 kV on CAN pin (2 kV on any other pin)
  • Under voltage lockout
  • Bus dominant time-out feature
  • Thermal overload and short circuit protection
Applications
  • Logic inputs compatible with 3.3 V and 5 V supply systems
  • Control pin for external voltage regulators
  • Low RFI due to output wave shaping in normal and high voltage wake up mode
  • Fully integrated receiver filter
  • Bus terminals proof against short-circuits and transients in automotive environment
  • Loss of ground protection, very low leakage current (typ. 20 µA at 26.5 V and 125°C)
  • Protection against load dump, jump start
  • 14-pin thermally enhanced and 8-pin SOIC package

TH8056 CAN Transceiver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC TRANSCEIVER 1/1 8SOICTH8056KDC-AAA-008-REIC TRANSCEIVER 1/1 8SOIC10497 - Immediate$11.12Vis detaljer
IC TRANSCEIVER 1/1 14SOICTH8056KDC-AAA-014-REIC TRANSCEIVER 1/1 14SOIC14434 - Immediate$10.87Vis detaljer
IC TRANSCEIVER 14SOICTH8056KDC-AAA-014-SPIC TRANSCEIVER 14SOIC0 - Immediate$5.93Vis detaljer

Eval Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BOARD EVAL FOR MLX90614EVB90614BOARD EVAL FOR MLX9061422 - Immediate$1,038.45Vis detaljer
SENSOR DGTL -40C-85C TO39MLX90614ESF-AAA-000-TUSENSOR DGTL -40C-85C TO39611 - Immediate$62.50Vis detaljer
SENSOR DGTL -40C-85C TO39MLX90614ESF-ABA-000-SPSENSOR DGTL -40C-85C TO390 - Immediate$126.13Vis detaljer
SENSOR DGTL -40C-85C TO39MLX90614ESF-ACA-000-TUSENSOR DGTL -40C-85C TO390 - Immediate$76.53Vis detaljer
SENSOR DGTL -40C-85C TO39MLX90614ESF-ACC-000-TUSENSOR DGTL -40C-85C TO39976 - Immediate$157.92Vis detaljer
Published: 2013-06-05