MLX92292, ASIL B Programmable Hall Effect Switch and Latch

Melexis' MLX92292, ASIL B programmable Hall effect automotive, health, and industrial switches in small packages

Image of Melexis Technologies' MLX92292 ASIL B Programmable Hall-Effect Switch and Latch

Melexis' MLX92292 is a 3-wire Automotive Safety Integrity Level (ASIL) B supported latch and switch in a small TSOT-3 or 3-SIP packages. With a 3.3 V to 18 V voltage range and a -40°C to +150°C operational range, these switches are ideal for automotive, health, and industrial applications. These devices have a high ESD sensitivity rating of 8 kV (HBM) and 1000 V (CDM).

The MLX92292 has two standard options of either orthogonal sensitivity or lateral sensitivity. The benefits of lateral sensitivity being that there is potential to use once device to replace multiple devices to save board space and reduce bill-of-materials costs. With Melexis’ programmer (PTC-04-ND) and daughter board (PTC04-DB-922XX), these devices can be programmed with settings of both magnetic operating points to small increments across a range spanning -90 mT to +90 mT (-40 mT to +40 mT for lateral sensing versions).

Features
  • Operating voltage range: 2.7 V to 24 V
  • Programmable function
  • Programmable trip point
  • Temperature compensated reverse supply voltage protection
  • Chopper-stabilized amplifier stage
  • Built-in negative temperature coefficient
  • Output current limit with auto-shutoff
  • Under-voltage lockout protection
  • Thermal protection
  • High ESD rating/excellent EMC performance
  • Package: TSOT-3, 3-SIP, TO-236-3, SC-59, TSOT-23-3
Applications
   
  • Automotive
  • Medical/healthcare
  • White goods, appliances
 
  • Heat ventilation air-conditioning (HVAC)
  • Industrial
  • Robotics

MLX92292 Programmable Hall-Effect Switch and Latch

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PROGRAMMER FOR HALL EFFECT SNSRPTC-04PROGRAMMER FOR HALL EFFECT SNSR40 - Immediate$6,974.13Vis detaljer
PTC04 DAUGHTERBOARD 922XXPTC04-DB-922XXPTC04 DAUGHTERBOARD 922XX7 - Immediate$840.49Vis detaljer
Published: 2017-04-17