MLX92231 Programmable Hall Effect Proximity Sensors

Melexis’ unipolar 3-wire sensors are designed for automotive, healthcare, and industrial applications

Image of Melexis MLX92231 Programmable Hall-Effect Proximity SensorsMelexis’ MLX92231 are unipolar 3-wire Hall effect proximity sensors. These sensors integrate a Hall effect sensor element with advanced offset cancellation mechanism, a voltage regulator, and an open-drain output driver. With a wide voltage range (2.7 V to 24 V), these programmable sensors have an extended temperature range of -40°C to +150°C and are AEC-Q100 qualified making them ideal for automotive applications such as transmission, chassis, safety, powertrain, and body. The robustness of the MLX92231 along with the programming flexibility make these parts also suitable for industrial applications such as factory automation, robotics, process controls, and material handling. These sensors come industry standard TSOT-23-3 and TO-92-3 packages.

Features Applications
  • Wide operating voltage range from 2.7 to 24 V
  • Pre-programmed magnetic sensitivity
  • Programmable function, programmable hysteresis, programmable trip point, and temperature compensated
  • Hall effect technology
  • Thermal protection
  • Operating temperature range: -40°C to +150°C (TA)
  • TSOT-23-3, TO-92-3
  • Automotive
  • Medical / healthcare
  • White goods, appliances
  • Heat ventilation air-conditioning (HVAC)
  • Industrial
  • Robotics

Development Tools

BilledeManufacturer Part NumberBeskrivelseIndholdUdnyttet IC/delTilgængeligt antal PrisVis detaljer
PROGRAMMER FOR HALL EFFECT SNSRPTC-04PROGRAMMER FOR HALL EFFECT SNSRKort, Kabel/kablerPTC-enheder40 - Immediate$6,974.13Vis detaljer
PTC04 DAUGHTERBOARD 922XXPTC04-DB-922XXPTC04 DAUGHTERBOARD 922XXMLX92232, MLX92242-7 - Immediate$840.49Vis detaljer

MLX92231 Programmable Hall-Effect Proximity Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MAGNETIC SWITCH UNIPOL TSOT23-3MLX92231LSE-AAA-007-SPMAGNETIC SWITCH UNIPOL TSOT23-30 - Immediate$3.04Vis detaljer
MAGNETIC SWITCH UNIPOL TSOT23-3MLX92231LSE-AAA-009-SPMAGNETIC SWITCH UNIPOL TSOT23-30 - Immediate$3.04Vis detaljer
MAGNETIC SWITCH UNIPOL TSOT23-3MLX92231LSE-AAA-010-SPMAGNETIC SWITCH UNIPOL TSOT23-30 - Immediate$3.04Vis detaljer
MAGNETIC SWITCH TSOT23-3MLX92231LSE-AAA-019-SPMAGNETIC SWITCH TSOT23-30 - Immediate$4.56Vis detaljer
MAGNETIC SWITCH TSOT23-3MLX92231LSE-AAA-025-SPMAGNETIC SWITCH TSOT23-30 - Immediate$4.56Vis detaljer
MAGNETIC SWITCH TSOT23-3MLX92231LSE-AAA-026-SPMAGNETIC SWITCH TSOT23-30 - Immediate$4.56Vis detaljer
MAGNETIC SWITCH UNIPOLAR TO92-3MLX92231LUA-AAA-020-SPMAGNETIC SWITCH UNIPOLAR TO92-30 - Immediate$3.23Vis detaljer
Published: 2017-03-27