Versatile DC/DC Solutions for Diverse Applications
MEAN WELL's DC/DC products are reliable solutions for enhanced power conversion in various industries
MEAN WELL's comprehensive range of DC/DC converters offer a wide power range of 0.5 W to 1000 W. These converters serve various important functions such as enhancing system isolation, enabling voltage conversion (boost/buck), and providing voltage regulation. Additionally, they can be combined with AC/DC converters to deliver multiple output options. They come in myriad installation types, including on-board encapsulated modules, PCB, enclosed, and DIN rail types, ensuring versatility and flexibility for different applications.
These high-quality DC/DC converters have found extensive utilization in many industries. They are widely employed in fields such as communications, LED lighting, railway transportation, the medical industry, solar photovoltaic systems, and many others.
Board Mount DC/DC
| Billede | Manufacturer Part Number | Beskrivelse | Type | Antal output | Spænding - Input (min.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMU02M-12 | DC DC CONVERTER 12V 2W | Isoleret modul | 1 | 10,8V | 59 - Immediate | $27.77 | Vis detaljer |
![]() | ![]() | SMU01L-12 | DC DC CONVERTER 12V 1W | Isoleret modul | 1 | 4,5V | 37 - Immediate | $25.36 | Vis detaljer |
![]() | ![]() | SPU03L-05 | DC DC CONVERTER 5V 3W | Isoleret modul | 1 | 4,5V | 997 - Immediate | $32.46 | Vis detaljer |
![]() | ![]() | SPAN02A-05 | DC DC CONVERTER 5V 2W | Isoleret modul | 1 | 9V | 605 - Immediate | $41.21 | Vis detaljer |
![]() | ![]() | DPBW03G-12 | DC DC CONVERTER +/-12V 3W | Isoleret modul | 2 | 18V | 1323 - Immediate | $48.31 | Vis detaljer |
![]() | ![]() | SPBW03G-05 | DC DC CONVERTER 5V 3W | Isoleret modul | 1 | 18V | 264 - Immediate | $48.31 | Vis detaljer |
![]() | ![]() | SPBW03F-12 | DC DC CONVERTER 12V 3W | Isoleret modul | 1 | 9V | 0 - Immediate | $48.31 | Vis detaljer |
![]() | ![]() | DCWN06B-15 | DC DC CONVERTER +/-15V 6W | Isoleret modul | 2 | 18V | 61 - Immediate | $50.72 | Vis detaljer |
![]() | ![]() | SCWN06A-05 | DC DC CONVERTER 5V 5W | Isoleret modul | 1 | 9V | 289 - Immediate | $50.72 | Vis detaljer |
![]() | ![]() | SPBW06G-05 | DC DC CONVERTER 5V 6W | Isoleret modul | 1 | 18V | 927 - Immediate | $53.13 | Vis detaljer |
![]() | ![]() | SPBW06F-05 | DC DC CONVERTER 5V 6W | Isoleret modul | 1 | 9V | 1931 - Immediate | $53.13 | Vis detaljer |
![]() | ![]() | SPBW06G-12 | DC DC CONVERTER 12V 6W | Isoleret modul | 1 | 18V | 1775 - Immediate | $53.13 | Vis detaljer |
![]() | ![]() | NID100-24 | DC DC CONVERTER 24V 101W | Ikke-isoleret PoL-modul | 1 | 30V | 425 - Immediate | $66.76 | Vis detaljer |
![]() | ![]() | NID100-12 | DC DC CONVERTER 12V 90W | Ikke-isoleret PoL-modul | 1 | 20V | 238 - Immediate | $76.08 | Vis detaljer |
![]() | ![]() | SCW12B-05 | DC DC CONVERTER 5V 12W | Isoleret modul | 1 | 18V | 295 - Immediate | $96.69 | Vis detaljer |
![]() | ![]() | SDM30-24S5 | DC DC CONVERTER 5V 25W | Isoleret modul | 1 | 18V | 58 - Immediate | $139.48 | Vis detaljer |
![]() | ![]() | SKMW30F-05 | DC DC CONVERTER 5V 30W | Isoleret modul | 1 | 9V | 754 - Immediate | $185.45 | Vis detaljer |
![]() | ![]() | SPU01M-12 | DC DC CONVERTER 12V 1W | Isoleret modul | 1 | 10,8V | 2005 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | DPU01M-12 | DC DC CONVERTER +/-12V 1W | Isoleret modul | 2 | 10,8V | 760 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | SPU01N-05 | DC DC CONVERTER 5V 1W | Isoleret modul | 1 | 21,6V | 0 - Immediate | $15.85 | Vis detaljer |
Off Board DC/DC
| Billede | Manufacturer Part Number | Beskrivelse | Type | Spænding - Input (min.) | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SD-15A-5 | DC/DC CONVERTER 5V 15W | Indkapslet | 9,2V | 18V | 911 - Immediate | $93.83 | Vis detaljer |
![]() | ![]() | SD-15B-12 | DC/DC CONVERTER 12V 15W | Indkapslet | 18V | 36V | 235 - Immediate | $93.83 | Vis detaljer |
![]() | ![]() | RSD-30L-12 | DC/DC CONVERTER 12V 30W | Indkapslet | 18V | 72V | 795 - Immediate | $211.76 | Vis detaljer |
![]() | ![]() | RSD-30G-24 | DC/DC CONVERTER 24V 30W | Indkapslet | 9V | 36V | 440 - Immediate | $211.76 | Vis detaljer |
![]() | ![]() | RSD-30G-5 | DC/DC CONVERTER 5V 30W | Indkapslet | 9V | 36V | 487 - Immediate | $211.76 | Vis detaljer |
![]() | ![]() | RSD-30G-12 | DC/DC CONVERTER 12V 30W | Indkapslet | 9V | 36V | 450 - Immediate | $211.76 | Vis detaljer |
![]() | ![]() | SD-100B-12 | DC/DC CONVERTER 12V 102W | Indkapslet | 19V | 36V | 38 - Immediate | $250.43 | Vis detaljer |
![]() | ![]() | RSD-60G-12 | DC/DC CONVERTER 12V 60W | Indkapslet | 9V | 36V | 0 - Immediate | $270.08 | Vis detaljer |
![]() | ![]() | RSD-60L-12 | DC/DC CONVERTER 12V 60W | Indkapslet | 18V | 72V | 763 - Immediate | $270.08 | Vis detaljer |
![]() | ![]() | RSD-60L-5 | DC/DC CONVERTER 5V 60W | Indkapslet | 18V | 72V | 43 - Immediate | $270.08 | Vis detaljer |
![]() | ![]() | RSD-100C-24 | DC/DC CONVERTER 24V 101W | Indkapslet | 33,6V | 62,4V | 201 - Immediate | $469.79 | Vis detaljer |
![]() | ![]() | RSD-100B-12 | DC/DC CONVERTER 12V 101W | Indkapslet | 16,8V | 31,2V | 0 - Immediate | $469.79 | Vis detaljer |
![]() | ![]() | SD-200B-12 | DC/DC CONVERTER 12V 200W | Indkapslet | 19V | 36V | 10 - Immediate | $554.12 | Vis detaljer |
![]() | ![]() | RSD-150C-24 | DC/DC CONVERTER 24V 151W | Indkapslet | 33,6V | 62,4V | 22 - Immediate | $608.64 | Vis detaljer |
![]() | ![]() | SD-350C-12 | DC/DC CONVERTER 12V 330W | Indkapslet | 36V | 72V | 0 - Immediate | $662.53 | Vis detaljer |
![]() | ![]() | RSD-300C-24 | DC/DC CONVERTER 24V 300W | Indkapslet | 33,6V | 62,4V | 14 - Immediate | $857.80 | Vis detaljer |
![]() | ![]() | SD-500L-48 | DC/DC CONVERTER 48V 504W | Indkapslet | 19V | 72V | 170 - Immediate | $999.82 | Vis detaljer |
![]() | ![]() | SD-500L-24 | DC/DC CONVERTER 24V 504W | Indkapslet | 19V | 72V | 213 - Immediate | $999.82 | Vis detaljer |
![]() | ![]() | SD-500L-12 | DC/DC CONVERTER 12V 480W | Indkapslet | 19V | 72V | 68 - Immediate | $999.82 | Vis detaljer |
![]() | ![]() | SD-1000L-24 | DC/DC CONVERTER 24V 960W | Indkapslet | 19V | 72V | 35 - Immediate | $1,855.08 | Vis detaljer |