UHP-2500 Series AC/DC Power Supplies

MEAN WELL’s power supplies can power all types of loads including burn-in equipment, charging systems, and laser apparatus

Image of UHP-2500 Series AC/DC Power SuppliesMEAN WELL’s UHP-2500 series AC/DC 2,500 W power supplies solve fan failures caused by absorbing dust with their unique fanless design, and they can reduce the frequency and cost of device maintenance. The fanless design can also solve fan noise issues, thus making the UHP-2500 extremely suitable for environments that require absolute quiet.

The UHP-2500 series is equipped with programmable voltage and current (PV/PC) functions, which allow the trimming of output voltage between 50% to 120% and current between 20% to 100% by an external DC control signal. Communication protocols PMBus or CANBus are available to choose. UHP-2500 design refers to EN60335-1 household safety standard, allowing these high wattage power supplies to be applied to equipment with high safety demands.

Combining these great features, the UHP-2500 is the perfect solution for powering all types of loads, including but not limited to burn-in equipment, charging systems, and laser apparatus.

Features
  • Fanless conduction-cooled design
  • Slim low-profile height of 60 mm
  • Full range 90 VAC to 264 VAC input
  • High efficiency up to 96%
  • Operating altitude up to 5,000 meters
  • Operating temperature range: -30°C to +70°C
  • Protections: short circuit, overload, overvoltage, and overtemperature
  • UL, TUV, EAC, CB, and CE safety approved
  • Dimensions (LxWxH): 310 mm x 140 mm x 60 mm
Applications
  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Test and measurement instruments
  • Laser related machines
  • Charging related equipment
  • Household appliances

UHP-2500 Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 24V 2501WUHP-2500-24AC/DC CONVERTER 24V 2501W50 - Immediate$3,734.26Vis detaljer
AC/DC CONVERTER 48V 2501WUHP-2500-48AC/DC CONVERTER 48V 2501W0 - Immediate$3,734.26Vis detaljer
Published: 2019-10-21