RS-15 Series Single-Output Switching Power Supply
MEAN WELL's power supply is a reliable solution for any low-power industrial application
MEAN WELL’s RS-15 series is a highly reliable, compact 15 W AC/DC power supply. Its key features include a high operating temperature (up to +70°C), no-load power consumption (less than 0.5 W), high efficiency, high reliability, and the capability to withstand a 5G vibration test and 300 VAC surge input. The RS-15 is a simple yet reliable power solution for any low-power industrial application.
- Universal AC input/full range
- Short-circuit, overload, overvoltage, and overtemperature protections
- Cooling by free-air convection
- LED indicator for power-on
- 100% full load burn-in test
- No-load power consumption of less than 0.5 W
- All using +105°C long-life electrolytic capacitors
- Withstands 300 VAC surge input for 5 seconds
- High operating temperature of up to +70°C
- Withstands 5G vibration test
- High efficiency, long life, and high reliability
RS-15 Series Single-Output Switching Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Output 1 | Spænding - Output 2 | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RS-15-5 | AC/DC CONVERTER 5V 15W | 3 A | - | 15W | 751 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | RS-15-12 | AC/DC CONVERTER 12V 16W | 1.3 A | - | 16W | 8165 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | RS-15-3.3 | AC/DC CONVERTER 3.3V 10W | 3 A | - | 10W | 270 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | RS-15-48 | AC/DC CONVERTER 48V 15W | 313 mA | - | 15W | 69 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | RS-15-24 | AC/DC CONVERTER 24V 15W | 625 mA | - | 15W | 573 - Immediate | $54.52 | Vis detaljer |
![]() | ![]() | RS-15-15 | AC/DC CONVERTER 15V 15W | 1 A | - | 15W | 234 - Immediate | $54.52 | Vis detaljer |