NDR Series 75 W to 480 W DIN Rail AC/DC Power Supplies

MEAN WELL's slim DIN rail AC/DC power supply is designed for industrial applications

Image of MEAN WELL's NDR Series DIN Rail AC-DC Power SupplyMEAN WELL’s NDR series is a slim DIN rail power supply family that consists of 75 W to 480 W products, suitable for mounting on TS-35/7.5 or TS-35/15 mounting rails. The product body is slim and allows space savings inside the cabinets. The entire family adopts the full range AC input from 90 VAC to 264 VAC and conforms to EN-61000-3-2, the norm of European Union regulation for harmonic current. Its key product features include high efficiency up to 92.5%, a wide operating ambient temperature, and constant-current overload protection mode, fitting various inductive and capacitive applications. With the addition of complete protection functions and relevant certificates for industrial control apparatus, the NDR family is a very competitive power supply solution for industrial applications.

Features
  • Universal AC input/full range
  • Short-circuit, overload, overvoltage, and overtemperature protections
  • Cooling by free air convection
  • LED indicator for power-on
  • 100% full load burn-in test
  • No-load power consumption less than 0.5 W
  • All using +105°C long-life electrolytic capacitors
  • Withstand 300 VAC surge input for 5 seconds
  • High operating temperature of up to +70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
Applications
  • Industrial control systems
  • Factory automation
  • Semiconductor fabrication equipment
  • Electro-mechanical

NDR-75 Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 4DC-spænding - Input (maks.)Effekt (Watt)Tilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 48V 77WNDR-75-48AC/DC DIN RAIL SUPPLY 48V 77W-370V77W220 - Immediate$159.13Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 77WNDR-75-24AC/DC DIN RAIL SUPPLY 24V 77W-370V77W700 - Immediate$159.13Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 76WNDR-75-12AC/DC DIN RAIL SUPPLY 12V 76W-370V76W971 - Immediate$159.13Vis detaljer

NDR-120 Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 4DC-spænding - Input (maks.)Effekt (Watt)Tilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 48V 120WNDR-120-48AC/DC DIN RAIL SUPPLY 48V 120W-370V120W434 - Immediate$185.76Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 120WNDR-120-12AC/DC DIN RAIL SUPPLY 12V 120W-370V120W1300 - Immediate$185.76Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 120WNDR-120-24AC/DC DIN RAIL SUPPLY 24V 120W-370V120W1584 - Immediate$185.76Vis detaljer

NDR-240 Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 4DC-spænding - Input (maks.)Effekt (Watt)Tilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 240WNDR-240-24AC/DC DIN RAIL SUPPLY 24V 240W-370V240W295 - Immediate$343.63Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 240WNDR-240-48AC/DC DIN RAIL SUPPLY 48V 240W-370V240W684 - Immediate$343.63Vis detaljer

NDR-480 Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 4DC-spænding - Input (maks.)Effekt (Watt)Tilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 480WNDR-480-24AC/DC DIN RAIL SUPPLY 24V 480W-370V480W547 - Immediate$670.77Vis detaljer
AC/DC DIN RAIL SUPPLY 48V 480WNDR-480-48AC/DC DIN RAIL SUPPLY 48V 480W-370V480W379 - Immediate$670.77Vis detaljer
Published: 2020-11-30