LRS Series Power Supplies

MEAN WELL offers 35 W/600 W enclosed type AC/DC single output power supplies

Image of MEAN WELL's LRS-200/LRS-350 Series Power SuppliesMEAN WELL's single output 35 W to 600 W enclosed type AC/DC power supply LRS series can fulfill the requirements of miniaturization and energy conservation of today's marketplace. The height of the series is only 30 mm to 41 mm, allowing designers to utilize the limited space within the system flexibly. Furthermore, the <0.75 W no-load power consumption for the 300 W and below models allow the end systems to easily meet the requirements of low power consumption.

The LRS series can be operated from 85 VAC to 264 VAC input (150 W to 600 W models selected by switch), and they can withstand 300 VAC surge input for five seconds. The 200 W and below models are cooled by free air convection, whereas 350 W and above models utilize the built-in fan for forced air cooling. With a working efficiency up to 92%, the series can be operated at a wide operating temperature range up to +70°C. In addition, the LRS series can withstand 5G vibration, and are equipped with an LED indicator for power on. They comply with UL 62368-1 safety regulation and are designed with complete protection functions, such as short circuit, overload, overvoltage, and overtemperature.

Features
  • Ultra-low profile: 30 mm (LRS-450: 35 mm; LRS-600: 41 mm)
  • 85 VAC~264VAC universal input (150 W~600 W models 90 VAC to 132 VAC or 180 VAC to 264 VAC input selectable by switch)
  • Withstand 300 VAC surge input for 5 seconds
  • Low no load power consumption
  • High efficiency up to 92%
  • LRS-35~LRS-200 cooling by free air; LRS-350~LRS-600: forced air cooling by built-in DC fan
  • Wide working temperature range
  • Withstand 5G vibration test
  • Protections: short circuit/overload/over-voltage/overtemperature
  • LED indicator for power on
  • UL60950-1 approved
  • Dimension (L x W x H): 215 mm x 115 mm x 30 mm
  • 3-year warranty
Published: 2018-02-27