25 W to 65 W LDH Series DC/DC LED Drivers

MEAN WELL's DC/DC LED drivers offer high efficiency up to 96%

Image of MEAN WELL's LDH Series LED DriversMEAN WELL’s LDH family consists of 25 W to 65 W DC/DC LED drivers featuring constant current output. The drivers operate from 9 VDC to 32 VDC input and offer models with different rated output current ranging between 250 mA to 1750 mA. Key product features include high efficiency up to 96%, a 94V-0 flame-retardant plastic case, and fully potted silicone for heat dissipation and environmental protection. Combined with various function options such as dimming methodologies, the LDH family provides optimal design flexibility for all types of DC-sourced LED lighting systems.

Features
  • Wide DC input voltage operation: 9.5 VDC to 32 VDC
  • Constant-current output design
  • Wide output forward voltage design
  • High efficiency up to 96%
  • Two-in-one dimming with 0 PWM to 10 PWM
  • Overvoltage and short-circuit protections
  • Fully encapsulated
Applications
  • DC battery source lighting
  • Portable lighting
  • LED solar street lighting
  • LED greenhouse lighting
  • LED low-bay lighting

25 W to 65 W LDH Series DC/DC LED Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LED DRIVER CC BOOST 12-43V 1.05ALDH-45A-1050LED DRIVER CC BOOST 12-43V 1.05A82 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 12-86V 350MALDH-45A-350LED DRIVER CC BOOST 12-86V 350MA46 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 12-86V 500MALDH-45A-500LED DRIVER CC BOOST 12-86V 500MA7 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 12-64V 700MALDH-45A-700LED DRIVER CC BOOST 12-64V 700MA23 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 21-43V 1.05ALDH-45B-1050LED DRIVER CC BOOST 21-43V 1.05A23 - Immediate$62.69Vis detaljer
LED DRIVER CC BST 21-126V 350MALDH-45B-350LED DRIVER CC BST 21-126V 350MA0 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 21-86V 500MALDH-45B-500LED DRIVER CC BOOST 21-86V 500MA23 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 21-64V 700MALDH-45B-700LED DRIVER CC BOOST 21-64V 700MA678 - Immediate$62.95Vis detaljer
LED DRVR CC BOOST 12-43V 1.05ALDH-45A-1050WLED DRVR CC BOOST 12-43V 1.05A49 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 24-43V 1.05ALDH-45A-1050WDALED DRVR CC BOOST 24-43V 1.05A0 - Immediate$96.45Vis detaljer
LED DRVR CC BOOST 12-86V 350MALDH-45A-350WLED DRVR CC BOOST 12-86V 350MA34 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 12-86V 500MALDH-45A-500WLED DRVR CC BOOST 12-86V 500MA38 - Immediate$62.69Vis detaljer
LED DRIVER CC BOOST 24-64V 700MALDH-45A-700DALED DRIVER CC BOOST 24-64V 700MA0 - Immediate$96.45Vis detaljer
LED DRVR CC BOOST 12-64V 700MALDH-45A-700WLED DRVR CC BOOST 12-64V 700MA26 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 21-43V 1.05ALDH-45B-1050WLED DRVR CC BOOST 21-43V 1.05A603 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 21-126V 350MALDH-45B-350WLED DRVR CC BOOST 21-126V 350MA96 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 36-126V 350MALDH-45B-350WDALED DRVR CC BOOST 36-126V 350MA28 - Immediate$96.45Vis detaljer
LED DRVR CC BOOST 21-86V 500MALDH-45B-500WLED DRVR CC BOOST 21-86V 500MA80 - Immediate$62.69Vis detaljer
LED DRVR CC BOOST 21-64V 700MALDH-45B-700WLED DRVR CC BOOST 21-64V 700MA88 - Immediate$62.69Vis detaljer
LED DRIVER CC BST 12.5-84V 250MALDH-25-250LED DRIVER CC BST 12.5-84V 250MA0 - Immediate$67.52Vis detaljer
Published: 2020-11-30