DDR-240 Series DIN Rail DC/DC Converter
MEAN WELL's 240 W, ultra-slim DIN rail mount DC/DC converter is ideal for ITE and railway applications
MEAN WELL's DDR-240 series (240 W) enables DIN rail DC/DC integration into applications that require higher power since the introduction of the DIN rail-mount DC/DC converter family consisting of the DDR-15/30/60/120 series. The DDR-240 series is designed to meet both railway and ITE safety standards, making it suitable for DC/DC applications such as industrial and railway controls, security controls, and communication systems.
The DDR-240 series has an ultra-slim enclosure design with a width dimension of 40 mm. This enables convenient installation onto TS-35/7.5 or 15 standard DIN rails without having to worry about spacing. The product design includes outstanding features including 2:1 wide input range, 4,000 VDC I/O isolation, -40°C to +70°C operating temperature range, 150% peak load capability, current sharing up to 960 W (3+1 units), and 5 G anti-vibration capability. This series is certified to the ITE IEC62368-1/EN55032, EAC TP TC004, as well as EN50155 railway safety standards, ensuring the DDR-240 can perform reliably in all fields of ITE and railway applications as additional system insulation, DC uninterruptible power supply (UPS), battery voltage regulator, and more.
- Suitable for DIN rail types: TS-35/7.5 or TS-35/15
- Fanless design: cooling by free air convection
- 2:1 wide input range
- 4,000 VDC IP-OP reinforced isolation
- 150% peak load capability
- -40°C to +70°C ultra-wide operating temperature range
- Current sharing up to 960 W (3+1 units)
- Output voltage adjustable (±15%) via built-in SVR
- LED power indicator
- Remote on/off control
- Ultra-slim dimensions (W x H x D): 40 mm x 125.2 mm x 113.5 mm
- 3-year warranty
- Bus, tram, metro, and railway systems
- Industrial control systems
- Semiconductor fabrication equipment
- Factory automation
- Electromechanical
- Wireless networks
- Telecom or datacom systems
DDR-240 Series DIN Rail DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | DC-spænding - Input (min.) | DC-spænding - Input (maks.) | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DDR-240B-24 | DC/DC DIN RAIL SUPPLY 24V 240W | 16,8V | 33,6V | - | 197 - Immediate | $638.44 | Vis detaljer |
![]() | ![]() | DDR-240C-24 | DC/DC DIN RAIL SUPPLY 24V 240W | 33,6V | 67,2V | - | 225 - Immediate | $638.44 | Vis detaljer |
![]() | ![]() | DDR-240C-48 | DC/DC DIN RAIL SUPPLY 48V 240W | 33,6V | 67,2V | - | 141 - Immediate | $638.44 | Vis detaljer |
![]() | ![]() | DDR-240D-24 | DC/DC DIN RAIL SUPPLY 24V 240W | 67,2V | 154V | - | 3 - Immediate | $638.44 | Vis detaljer |
![]() | ![]() | DDR-240D-48 | DC/DC DIN RAIL SUPPLY 48V 240W | 67,2V | 154V | - | 107 - Immediate | $638.44 | Vis detaljer |
![]() | ![]() | DDR-240B-48 | DC/DC DIN RAIL SUPPLY 48V 240W | 16,8V | 33,6V | - | 299 - Immediate | $638.44 | Vis detaljer |