Automotive Power Solutions
MEAN WELL’s products have a wide range of output models covering applications from 48 V to 400 VDC
The rapid transformation of the automotive industry brought about new applications and opportunities in vehicle servicing, battery testing, and EV charging. MEAN WELL’s three-phase high-power products have wide-range output models covering applications from 48 V to 400 VDC while offering CANBus and other communications protocol options to cover seamless system-level integration. The SHP-10K and RST-7K5 come with forced air-cooling models with a built-in fan as well as fanless models that can be mounted to liquid cooling plates for flexibility in system cooling options. These high-power products can be used for small EV charger systems, lifts, or servicing equipment.
The BIC-2200 is a bidirectional AC/DC power supply that can switch between AC/DC and DC/AC operating modes either automatically or via CANBus commands. The BIC-2200 is suitable for use in battery formation and testing equipment which enables tremendous energy saving for servicing or testing equipment for car batteries.
The MEAN WELL HEP family of harsh environment power supplies are IP65 - IP68 rated power supplies ruggedized for mission-critical applications in all environments. The higher power options (600 W and up) can be configured as either AC/DC power supply or charger for application flexibility and they can be used outdoors without expensive enclosures or protections.
SHP-10K Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SHP-10K-55L | AC/DC CONVERTER 55V 7.205KW | 2 - Immediate | $20,341.37 | Vis detaljer |
![]() | ![]() | SHP-10K-55 | AC/DC CONVERTER 55V 7.205KW | 0 - Immediate | $18,325.56 | Vis detaljer |
![]() | ![]() | SHP-10K-115 | AC/DC CONVERTER 115V 10.005KW | 0 - Immediate | $18,325.56 | Vis detaljer |
![]() | ![]() | SHP-10K-380 | AC/DC CONVERTER 380V 9.994KW | 0 - Immediate | $18,325.56 | Vis detaljer |
![]() | ![]() | SHP-10K-115L | AC/DC CONVERTER 115V 10.005KW | 2 - Immediate | $20,341.37 | Vis detaljer |
![]() | ![]() | SHP-10K-380L | AC/DC CONVERTER 380V 9.994KW | 1 - Immediate | $20,341.37 | Vis detaljer |
![]() | ![]() | SHP-10K-230L | AC/DC CONVERTER 230V 10.005KW | 2 - Immediate | $20,341.37 | Vis detaljer |
![]() | ![]() | SHP-10K-230 | AC/DC CONVERTER 230V 10.005KW | 0 - Immediate | $18,325.56 | Vis detaljer |
RST-7.5K Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RST-7K5-380L | AC/DC CONVERTER 380V 7.5126KW | 0 - Immediate | $13,560.93 | Vis detaljer |
![]() | ![]() | RST-7K5-380 | AC/DC CONVERTER 380V 8.55KW | 0 - Immediate | $12,217.06 | Vis detaljer |
![]() | ![]() | RST-7K5-115 | AC/DC CONVERTER 115V 7.475KW | 6 - Immediate | $12,217.06 | Vis detaljer |
![]() | ![]() | RST-7K5-115L | AC/DC CONVERTER 115V 7.475KW | 0 - Immediate | $13,560.93 | Vis detaljer |
![]() | ![]() | RST-7K5-230 | AC/DC CONVERTER 230V 7.935KW | 3 - Immediate | $12,217.06 | Vis detaljer |
![]() | ![]() | RST-7K5-230L | AC/DC CONVERTER 230V 7.452KW | 2 - Immediate | $13,560.93 | Vis detaljer |
RST-15K Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RST-15K-380 | AC/DC CONVERTER 380V 17.1KW | 1 - Immediate | $24,434.13 | Vis detaljer |
![]() | ![]() | RST-15K-115 | AC/DC CONVERTER 115V 14.95KW | 2 - Immediate | $24,434.13 | Vis detaljer |
![]() | ![]() | RST-15K-230 | AC/DC CONVERTER 230V 15.87KW | 1 - Immediate | $24,434.13 | Vis detaljer |
BIC-2200 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BIC-2200-96 | AC/DC CONVERTER 96V 2160W | 0 - Immediate | $4,031.61 | Vis detaljer |
![]() | ![]() | BIC-2200-12 | AC/DC CONVERTER 12V 2160W | 0 - Immediate | $4,031.61 | Vis detaljer |
![]() | ![]() | BIC-2200-24 | AC/DC CONVERTER 24V 2160W | 9 - Immediate | $4,031.61 | Vis detaljer |
![]() | ![]() | BIC-2200-48 | AC/DC CONVERTER 48V 2160W | 15 - Immediate | $4,031.61 | Vis detaljer |
HEP-2300 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HEP-2300-230 | AC/DC CONVERTER 230V 3.8KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-380W | AC/DC CONVERTER 380V 2.299KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-55H | AC/DC CONVERTER 55V 2.64KW | 0 - Immediate | $5,864.16 | Vis detaljer |
![]() | ![]() | HEP-2300-380 | AC/DC CONVERTER 380V 2.299KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-55 | AC/DC CONVERTER 55V 2.64KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-55W | AC/DC CONVERTER 55V 2.64KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-230W | AC/DC CONVERTER 230V 2.3KW | 0 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-115W | AC/DC CONVERTER 115V 2.3KW | 1 - Immediate | $5,436.57 | Vis detaljer |
![]() | ![]() | HEP-2300-115 | AC/DC CONVERTER 115V 2.3KW | 0 - Immediate | $5,436.57 | Vis detaljer |