MxL83411 RS-485/422 Serial Transceivers

MaxLinear’s RS-485/422 transceivers offer best-in-class ESD and EFT protection

Image of MaxLinear's MxL83411 RS-485/422 Serial TransceiversMaxLinear’s MxL83411 family of monolithic quadruple differential line RS-485/RS-422 receivers support communication up to 10 Mbps in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT), and IEC electrostatic discharge (ESD) and offer a wide input voltage range, and input hysteresis.

Guaranteed low propagation delays and channel-to-channel and part-to-part propagation delay skews ensure maximum system performance. Several package and operating temperature options coupled with wide power supply range support (from 3.3 V to 5 V) provide a versatile portfolio that can be used in applications ranging from high-speed motor drives to wireless infrastructure and building automation. The integration of four receiver channels into compact TSSOP or NSOIC packages makes these products well-suited to space-constrained applications that require robust, high-performance communication. The MxL83411 device offers global enable pins, which allow all four channels to be enabled or disabled simultaneously. Industry-standard footprint and pinout ensure seamless compatibility.

Features
  • Meets or exceeds the requirements of the TIA/EIA485A standard
  • Up to ±2 kV electrical fast transient protection
  • Up to ±8 kV ESD contact
  • Low propagation delay
  • Large receiver hysteresis improves noise rejection
  • Extended operating temperature: -40°C to +125°C
  • Fail-safe open receiver inputs
Applications
  • Industrial and process control equipment
  • Level translators
  • Telecommunication equipment
  • High-performance motor drives
  • Smart grids
  • Industrial transport
  • Process automation
  • Building automation
  • Industrial sensors

MxL83411 RS-485 422 Serial Transceivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER 0/4 16TSSOPMXL83411E-AGA-RIC TRANSCEIVER 0/4 16TSSOP2465 - Immediate$20.77Vis detaljer
IC TRANSCEIVER 0/4 16SOICMXL83411E-ADA-RIC TRANSCEIVER 0/4 16SOIC2460 - Immediate$19.42Vis detaljer
IC TRANSCEIVER 0/4 16TSSOPMXL83411I-AGA-RIC TRANSCEIVER 0/4 16TSSOP2455 - Immediate$18.59Vis detaljer
IC TRANSCEIVER 0/4 16SOICMXL83411I-ADA-RIC TRANSCEIVER 0/4 16SOIC1835 - Immediate$17.05Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MXL83411MXL83411E-ADA-EVK-1EVAL BOARD FOR MXL834117 - Immediate$129.03Vis detaljer
EVAL BOARD FOR MXL83411MXL83411E-AGA-EVK-1EVAL BOARD FOR MXL834117 - Immediate$129.03Vis detaljer
Published: 2024-01-26