MAX98304 Mono 3.2 W Class D Amplifier
Analog Devices' 1.0 mm x 1.0 mm amplifier offers five selectable gain settings set by a single gain-select input
Analog Devices' MAX98304 mono 3.2 W Class D amplifier provides Class AB audio performance with Class D efficiency. This device offers five selectable gain settings (0 dB, 3 dB, 6 dB, 9 dB, and 12 dB) set by a single gain-select input (GAIN).
Active emissions-limiting, edge-rate, and overshoot control circuitry greatly reduce EMI. A filterless spread-spectrum modulation scheme eliminates the need for output filtering found in traditional Class D devices. These features reduce application component count.
The IC's quiescent current of 0.95 mA at 3.7 V (1.2 mA at 5 V) extends battery life in portable applications.
The IC is available in a 9-bump (1.0 mm x 1.0 mm) WLP with 0.3 mm pitch that is specified over the extended -40°C to +85°C temperature range.
The MAX98304 evaluation kit (EV kit) is a fully assembled and tested circuit board that uses the MAX98304 filterless Class D amplifier to drive a speaker in portable audio applications. The EV kit comes with a MAX98304EWL+ in a 9-bump, 0.3 mm pitch wafer-level package (WLP). Designed to operate from a power supply of 2.5 VDC to 5.5 VDC, the EV kit is capable of delivering 3.2 W into a 4 Ω load. The EV kit accepts differential or single-ended input signals.
- Low quiescent current: 0.95 mA at 3.7 V
- Spread spectrum and active emissions limiting
- Five pin-selectable gains
- 19 µVRMS ultra-low noise
- 90 dB PSRR
- Click-and-pop suppression
- Thermal and overcurrent protection
- Low-current shutdown mode
- 1.0 mm x 1.0 mm, 9-bump WLP (0.3 mm pitch) space-saving package
- Cellular phones
- MP3 players
- Notebook and netbook computers
- Portable audio players
- Tablets
- VoIP phones
MAX98304 Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98304EWL+T | IC AMP CLASS D MONO 3.2W 9WLP | 2600 - Immediate | $11.54 | Vis detaljer |
![]() | ![]() | MAX98304DEWL+T | IC AMP CLASS D MONO 3.2W 9WLP | 0 - Immediate | See Page for Pricing | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX98304EVKIT+ | EVAL BOARD FOR MAX98304 | 2 - Immediate 13 - Factory Stock | $604.39 | Vis detaljer |