MAX9030/MAX9031/MAX9032/MAX9034

Analog Devices MAX9030/MAX9031/MAX9032/MAX9034 single, dual and quad comparators, optimized for single-supply applications

Image of Analog Devices' MAX9030/MAX9031/MAX9032/MAX9034Analog Devices' MAX9030/MAX9031/MAX9032/MAX9034 single/dual/quad comparators are optimized for single-supply applications from 2.5 V to 5.5 V, but can also be operated from dual supplies. These comparators have a 188 ns propagation delay and consume 35 µA of supply current per comparator over the -40°C to 125°C operating temperature range. The combination of low-power, single-supply operation down to 2.5 V, and ultra-small footprint makes these devices ideal for portable applications.

The MAX9030 is a low-cost single comparator with shutdown. The MAX9031, MAX9032, and MAX9034 are low-cost single, dual, and quad comparators without shutdown, respectively. The comparators' 4 mV of built-in hysteresis provides noise immunity and prevents oscillations, even with a slow-moving input signal. The input common-mode range extends from the negative supply to within 1.1 V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions, virtually eliminating power-supply glitches.

The MAX9030 single comparator with shutdown is available in the space-saving, 6-pin SC70 and SOT23 packages. The MAX9031 single comparator is available in tiny 5-pin SC70 and SOT23 packages. The MAX9032 dual comparator is available in 8-pin SOT23 and µMAX® packages, and the MAX9034 quad comparator is available in a 14-pin TSSOP package.

Features
  • Low-cost solution available in space-saving SC70 packages (MAX9030/MAX9031)
  • 2.5 V to 5.5 V single-supply voltage range
  • Comparator output swings rail-to-rail
  • Internal 4 mV comparator hysteresis
  • 188 ns propagation delay
  • Low 35 µA supply current
  • No phase reversal for overdriven inputs
  • Space-saving packages
  • 5-pin SC70 (MAX9031)
  • 6-pin SC70 (MAX9030)
  • 8-pin SOT23 (MAX9032)
  • 14-pin TSSOP (MAX9034)
Applications
  • Battery-powered portable systems
  • Digital line receivers
  • Keyless entry systems
  • Mobile communications
  • Threshold detectors/discriminators
  • Photodiode preamps
  • Sensor signal detection

MAX9030/MAX9031/MAX9032/MAX9034

BilledeManufacturer Part NumberBeskrivelseSpænding - Forsyning, Enkelt/dobbelt (±)Tilgængeligt antal Pris
IC COMPARATOR 1 GEN PUR SOT6MAX9030AUT+TIC COMPARATOR 1 GEN PUR SOT62,5V – 5,5V15037 - Immediate$8.29Vis detaljer
IC COMPARATOR 1 GEN PUR SC70-6MAX9030AXT+TIC COMPARATOR 1 GEN PUR SC70-62,5V – 5,5V10851 - Immediate$8.29Vis detaljer
IC COMPARATOR 1 GEN PUR SC70-5MAX9031AXK+TIC COMPARATOR 1 GEN PUR SC70-52,5V – 5,5V9883 - Immediate$10.10Vis detaljer
IC COMPARATOR 1 GEN PUR SOT23-5MAX9031AUK+TIC COMPARATOR 1 GEN PUR SOT23-52,5V – 5,5V3871 - Immediate$10.10Vis detaljer
IC COMPARATOR 2 GEN PUR SOT23-8MAX9032AKA+TIC COMPARATOR 2 GEN PUR SOT23-82,5V – 5,5V18674 - Immediate$13.25Vis detaljer
IC COMPARATOR 2 GEN PUR 8SOICMAX9032ASA+IC COMPARATOR 2 GEN PUR 8SOIC2,5V – 5,5V508 - Immediate
62400 - Factory Stock
$13.25Vis detaljer
IC COMPARATOR 2 GEN PUR 8UMAXMAX9032AUA+IC COMPARATOR 2 GEN PUR 8UMAX2,5V – 5,5V1 - Immediate
2200 - Factory Stock
$13.25Vis detaljer
IC COMPARATOR 4 GEN PUR 14TSSOPMAX9034AUD+IC COMPARATOR 4 GEN PUR 14TSSOP2,5V – 5,5V466 - Immediate
864 - Factory Stock
$19.61Vis detaljer
IC COMPARATOR 4 GEN PUR 14SOICMAX9034ASD+IC COMPARATOR 4 GEN PUR 14SOIC2,5V – 5,5V196 - Immediate
20000 - Factory Stock
$17.68Vis detaljer
Published: 2013-03-27