MAX17608, MAX17609, and MAX17610 Reverse-Voltage Protectors
Analog Devices' 4.5 V to 60 V, 1 A, OV, UV, reverse-voltage protectors with forward and reverse current limit
Analog Devices' MAX176xx adjustable overvoltage and overcurrent protection devices are ideal for protecting systems against positive and negative input voltage faults up to +60 V and -65 V and feature low 260 mΩ (typical) RON FETs. With adjustable input overvoltage protection range of 5.5 V to 60 V and the adjustable input undervoltage protection range of 4.5 V to 59 V, the input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4 V (typical).
These devices offer programmable current-limit protection up to 1 A; hence, controlling the inrush current at startup while charging high capacitances at the output. The current-limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. The devices can be programmed to behave in three different ways under the current-limit condition: auto retry, continuous, or latch-off modes. The voltage appearing on the SETI pin is proportional to the instantaneous current flowing through the device and is read by an ADC.
MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from out to in) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation.
Power Management for the Smart Building
Meeting the Power Management Challenges of the Smart Factory
Meeting the Power Challenges of the Smart Building
- Flexible design options enable reuse and less requalification
- Adjustable OVLO and UVLO thresholds
- Programmable forward-current limit: 0.1 A to 0.2 A with ±5% accuracy and 0.2 A to 1.0 A with ±3% accuracy over full temperature range
- Programmable overcurrent fault response
- Auto retry, continuous, and latch-off modes
- Smooth current transitions
- Saves board space and reduces external BOM count
- 12-pin, 3 mm x 3 mm, TDFN-EP package
- Integrated FETs
- Robust protection reduces system downtime
- Wide input-supply range: +4.5 V to +60 V
- Hot plug-in tolerant without TVS up to 35 V input supply
- Negative input tolerance to -65 V
- Low RON 260 mΩ (typ.)
- Reverse current-blocking protection
- Thermal overload protection
- Extended -40°C to +125°C temperature range
- Condition monitoring
- Factory sensors
- Industrial applications such as PLC, network-control modules, and battery-operated modules
- Process instrumentation
- Sensor systems
- Weighing and batching system