MAX17261 Multi-Cell Fuel Gauge

Analog Devices' ultra-low power fuel gauge IC monitors multiple-series cell battery pack

Image of Analog Devices MAX17261 Multi-Cell Fuel Gauge (click to enlarge)Analog Devices’ MAX17261 is an ultra-low power fuel gauge IC which implements the Analog Devices ModelGauge™ m5 algorithm. The IC monitors multiple-series cell battery packs with an external resistor divider. The fuel gauge provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature sensor or external thermistor. A two-wire I2C interface provides access to data and to control registers.

The ModelGauge m5 EZ algorithm makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The algorithm provides tolerance against battery diversity for most lithium batteries and applications. The algorithm combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge, along with temperature compensation to provide industry-leading fuel gauge accuracy. The MAX17261 automatically compensates for cell-aging, temperature, discharge rate, and provides accurate state-of-charge (SOC) in percentage (%) and remaining capacity in milliampere-hours (mAh) over a wide range of operating conditions. As the battery approaches the critical region near empty, the algorithm invokes a special correction mechanism that eliminates any error.

This is also available in a one-cell fuel gauge option, the MAX17260.

MAX17261 Multi-Cell Fuel Gauge

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC BATT LIFEPO4/LI-ION 1C 14TDFNMAX17261METD+IC BATT LIFEPO4/LI-ION 1C 14TDFN2287 - Immediate$34.81Vis detaljer
EVAL BOARD FOR MAX17261MAX17261GEVKIT#EVAL BOARD FOR MAX1726120 - Immediate
23 - Factory Stock
$677.02Vis detaljer

MAX17260 One-Cell Fuel Gauge

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC BATT MON LI-ION 1CELL 9WLPMAX17260SEWL+IC BATT MON LI-ION 1CELL 9WLP0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR MAX17260MAX17260XEVKIT#EVAL BOARD FOR MAX1726031 - Immediate
66 - Factory Stock
$677.02Vis detaljer
Published: 2018-07-16