MAX16930/MAX20002 Switching Regulators
Analog Devices offers the MAX16930/MAX20002 buck/boost converters and controllers in automotive temperature grade
Analog Devices’ switching regulator ICs and power modules can provide longer battery life, generate less heat, and require less board space than other options. Analog Devices’ DC/DC switching regulators and controllers can handle a broad range of applications and can include automotive temperature grade. Two featured automotive temperature grade parts are the MAX16930 and MAX2002 families.
Analog Devices’ MAX16930 and MAX16931 are high-voltage, synchronous step-down controllers with a step-up preboost controller. The ICs can operate with an input voltage range from 2 V to 42 V with preboost active and can operate in drop-out condition by running at 95% duty cycle. These controllers operate 180° out-of-phase at frequencies up to 2.2 MHz that allow for small external components, reduced output ripple, and to guarantee no AM band interference. The switching frequency is resistor adjustable and are offered with an asynchronous step-up controller.
The MAX20002 and MAX20003 are small, synchronous buck converters with integrated high-side and low-side MOSFETs. The MAX 20002 is designed to deliver up to 2 A while the MAX20003 delivers up to 3 A with input voltages from 3.5 V to 36 V while using only 15 μA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signal. This family offers fixed output voltages of 5 V/3.3 V, along with the ability to program the output voltage between 1 V to 10 V. Frequency can be programmed using a resistor to ground on the FOSC pin from 220 kHz to 2.2 MHz.
MAX16930/MAX20002 Switching Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Antal output | Udgangsfaser | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX16930BATLS/V+ | IC REG BUCK DUAL 40TQFN | 3 | 2 | 443 - Immediate 1350 - Factory Stock | $125.12 | Vis detaljer |
![]() | ![]() | MAX16930ATLR/V+ | IC REG BUCK DUAL 40TQFN | 3 | 2 | 0 - Immediate 350 - Factory Stock | $86.89 | Vis detaljer |
![]() | ![]() | MAX20002CATPA/V+ | IC REG BUCK PROG/1V 2A 20TQFN | 1 | 3,5V | 0 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | MAX20002CATPB/V+ | IC REG BUCK PROG/1V 2A 20TQFN | 1 | 3,5V | 0 - Immediate | $38.89 | Vis detaljer |
![]() | ![]() | MAX20003CATPB/V+ | IC REG BUCK PROG/1V 3A 20TQFN | 1 | 3,5V | 160 - Immediate | $59.61 | Vis detaljer |
![]() | ![]() | MAX20003CATPA/V+ | IC REG BUCK PROG/1V 3A 20TQFN | 1 | 3,5V | 30 - Immediate 1020 - Factory Stock | $59.61 | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Udgange og type | Effekt - Output | Strøm - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX20003EVKIT# | EVAL BOARD FOR MAX20002 MAX20003 | 1 Ikke-isolerede udgange | - | 3A | 0 - Immediate 7 - Factory Stock | $748.62 | Vis detaljer |
DC/DC Switching Regulators in Automotive Temperature
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX16935SAUE/V+ | IC REG BUCK ADJ/1V 3.5A 16TSSOP | 311 - Immediate 93120 - Factory Stock | $38.08 | Vis detaljer |
![]() | ![]() | MAX16935BAUER/V+ | IC REG BUCK ADJ/1V 3.5A 16TSSOP | 0 - Immediate | $19.03 | Vis detaljer |
![]() | ![]() | MAX16935BAUES/V+ | IC REG BUCK ADJ/1V 3.5A 16TSSOP | 16 - Immediate 73344 - Factory Stock | $36.99 | Vis detaljer |
![]() | ![]() | MAX16935RATE/V+ | IC REG BUCK ADJ/1V 3.5A 16TQFN | 0 - Immediate 1960 - Factory Stock | $23.69 | Vis detaljer |
![]() | ![]() | MAX16935RATEB/V+ | IC REG BUCK ADJ/1V 3.5A 16TQFN | 0 - Immediate | $17.43 | Vis detaljer |
DC/DC Switching Controllers in Automotive Temperature
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX16952AUE/V+ | IC REG CTRLR BUCK 16TSSOP | 94 - Immediate | $56.28 | Vis detaljer |
![]() | ![]() | MAX16992ATCE/V+ | IC REG CTRLR BOOST/SEPIC 12TQFN | 0 - Immediate 1248 - Factory Stock | $26.60 | Vis detaljer |
![]() | ![]() | MAX16992ATCF/V+ | IC REG CTRLR BOOST/SEPIC 12TQFN | 0 - Immediate 2500 - Factory Stock | $15.89 | Vis detaljer |
![]() | ![]() | MAX16990ATCE/V+ | IC REG CTRLR BOOST/SEPIC 12TQFN | 0 - Immediate 50544 - Factory Stock | $25.70 | Vis detaljer |
![]() | ![]() | MAX16992AUBA/V+ | IC REG CTRLR BOOST/SEPIC 10UMAX | 0 - Immediate | $23.53 | Vis detaljer |