Interface ICs Featuring MAX13054A
Analog Devices' wide selection of interface ICs simplifies designs while also making them more robust and reliable
Analog Devices' wide portfolio of interface ICs includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify your design while also making it more robust and reliable with Analog Devices' transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, broadband switches, and ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20 mA current loops.
For industrial applications, the MAX13054A CAN transceiver provides extended ±60 V fault protection for equipment where overvoltage protection is required. It includes various options to address common CAN application requirements, features a 3.3V supply, and allows high-speed operation of up to 1 Mbps.
Choose the Right RS-485 Transceiver to Save Space, Reduce Cost, and Maximize ESD ProtectionInterface ICs featuring MAX13054A
| Billede | Manufacturer Part Number | Beskrivelse | Duplex | Modtagerhysterese | Datahastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX13054ASA+ | IC TRANSCEIVER FULL 1/1 8SOIC | Fuld | 70 mV | 1Mbps | 1211 - Immediate 900 - Factory Stock | $50.78 | Vis detaljer |
![]() | ![]() | MAX13054AEASA+ | IC TRANSCEIVER FULL 1/1 8SOIC | Fuld | 70 mV | 1Mbps | 136 - Immediate 407800 - Factory Stock | $53.51 | Vis detaljer |
![]() | ![]() | MAX13054ASA+T | IC TRANSCEIVER FULL 1/1 8SOIC | Fuld | 70 mV | 1Mbps | 6682 - Immediate | $50.78 | Vis detaljer |
Eval Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX13054AESHLD# | EVAL MAX13054 CAN TRANSCEIVER | 0 - Immediate 76 - Factory Stock | $984.03 | Vis detaljer |
Related Interface ICs
| Billede | Manufacturer Part Number | Beskrivelse | Duplex | Modtagerhysterese | Datahastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX3440EESA+ | IC TRANSCEIVER HALF 1/1 8SOIC | Halv | 25 mV | 250kbps | 143 - Immediate 16700 - Factory Stock | $67.46 | Vis detaljer |
![]() | ![]() | MAX3440EASA+ | IC TRANSCEIVER HALF 1/1 8SOIC | Halv | 25 mV | 250kbps | 42 - Immediate 5000 - Factory Stock | $76.08 | Vis detaljer |
![]() | ![]() | MAX3440EAPA+ | IC TRANSCEIVER HALF 1/1 8PDIP | Halv | 25 mV | 250kbps | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MAX3440EEPA+ | IC TRANSCEIVER HALF 1/1 8PDIP | Halv | 25 mV | 250kbps | 125 - Immediate 2450 - Factory Stock | $88.76 | Vis detaljer |
![]() | ![]() | MAX3483AEASA+ | IC TRANSCEIVER HALF 1/1 8SOIC | Halv | 10 mV | 250kbps | 2339 - Immediate 17100 - Factory Stock | $42.48 | Vis detaljer |
![]() | ![]() | MAX3485AEASA+ | IC TRANSCEIVER HALF 1/1 8SOIC | Halv | 10 mV | 20Mbps | 3468 - Immediate 148800 - Factory Stock | $43.18 | Vis detaljer |
![]() | ![]() | MAX13234EETP+ | IC TRANSCEIVER FULL 2/2 20TQFN | Fuld | 500 mV | 250kbps | 208 - Immediate 2100 - Factory Stock | $87.05 | Vis detaljer |
![]() | ![]() | MAX13234EEUP+ | IC TRANSCEIVER FULL 2/2 20TSSOP | Fuld | 500 mV | 250kbps | 588 - Immediate 2294 - Factory Stock | $87.05 | Vis detaljer |
![]() | ![]() | MAX13236EETE+ | IC TRANSCEIVER FULL 1/1 16TQFN | Fuld | 500 mV | 250kbps | 1214 - Immediate 1260 - Factory Stock | $68.54 | Vis detaljer |
![]() | ![]() | MAX13237EETE+ | IC TRANSCEIVER FULL 1/1 16TQFN | Fuld | 500 mV | 3Mbps | 1748 - Immediate | $68.54 | Vis detaljer |