Himalaya uSLIC™ Step-Down Power Module

Analog Devices' Himalaya uSLIC step-down power module 4.5 V to 36 V input, 1 A, adjustable output

Image of Analog Devices' Himalaya USLIC™ Step-Down Power ModuleAnalog Devices' Himalaya series of power modules significantly reduce design complexity and manufacturing risks by offering a true plug-and-play power supply solution and reducing time-to-market. Built-in compensation across the output-voltage range eliminates the need for external compensation components.

The MAXM17630, MAXM17631, and MAXM17632 are a family of high-efficiency, synchronous step-down DC-DC modules with integrated controller, MOSFETs, compensation components, and inductor that operate over a wide input-voltage range. The modules operate from 4.5 V to 36 V and deliver up to 1 A output current. The MAXM17632 is an adjustable output (0.9 V to 12 V) module. Fixed output versions are also available. The MAXM17630 and MAXM17631 are fixed 3.3 V and 5 V output modules, respectively.

These modules feature peak-current-mode control architecture. The modules can be operated in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) to enable high efficiency under light-load conditions.

These power modules are available in a low-profile, compact 16-pin, 3 mm x 3 mm x 1.75 mm, uSLIC package. Simulation models are available.

Features
  • Robust operation
    • Hiccup-mode overload protection
    • Overtemperature protection
    • -40°C to +125°C ambient operating temperature/-40°C to +150°C junction temperature
  • Rugged
    • Complies with CISPR22 (EN55022) Class B conducted and radiated emissions
    • Passes drop, shock, and vibration standards: JESD22-B103, B104, and B111
  • Easy-to-use
    • Wide 4.5 V to 36 V input
    • Adjustable 0.9 V to 12 V output (MAXM17632)
    • Up to 1 A output current
  • High-efficiency
    • Selectable PWM-, PFM-, or DCM-mode of operation
    • Shutdown current as low as 2.8 μA (typ.)
  • Flexible design
    • Adjustable and monotonic startup with prebiased output voltage
Applications
  • Industrial control power supplies
  • General-purpose points-of-load
  • Distributed supply regulation
  • Base station power supplies
  • High voltage single-board systems
  • Programmable logic controllers

Himalaya uSLIC™ Step-Down Power Module

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC DC CONVERTER 3.3VMAXM17630AME+DC DC CONVERTER 3.3V0 - ImmediateSee Page for PricingVis detaljer
DC DC CONVERTER 0.9-12VMAXM17632AME+DC DC CONVERTER 0.9-12V0 - ImmediateSee Page for PricingVis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MAXM17630MAXM17630EVKIT#EVAL BOARD FOR MAXM176301 - Immediate
6 - Factory Stock
$290.94Vis detaljer
EVAL BOARD FOR MAXM17631MAXM17631EVKIT#EVAL BOARD FOR MAXM176312 - Immediate
8 - Factory Stock
$290.94Vis detaljer
EVAL BOARD FOR MAXM17632MAXM17632EVKIT#EVAL BOARD FOR MAXM176321 - Immediate
9 - Factory Stock
$290.94Vis detaljer
Published: 2020-03-05