HBLS Series Ceramic High-Frequency Multilayer Inductors
Max Echo’s inductors offer engineers reliable components for designing precision electronic products
Max Echo's HBLS series ceramic high-frequency multilayer inductors are available in two sizes: 0201 (metric 0603) and 0402 (metric 1005). Despite their compact size, they provide stable inductance and Q values, ensuring excellent performance. The surface features are recognizable through directional markings, further enhancing the stability of their performance. These inductors are an ideal choice for high-frequency applications, offering engineers reliable components for designing precision electronic products.
- Tiny size, suitable for dense circuit designs
- Stable inductance and Q value
- Direction marking
- Monolithic structure
- RF matching
HBLS Series Ceramic High-Frequency Multilayer Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HBLS1005-6N8J_M | FIXED IND 6.8NH 300MA 290 MOHM | 5716 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-3N9S_M | FIXED IND 3.9NH 300MA 190 MOHM | 18723 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-1N5S_M | FIXED IND 1.5NH 300MA 100 MOHM | 18890 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-1N0S_M | FIXED IND 1NH 300MA 100 MOHM SMD | 17504 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-22NJ_M | FIXED IND 22NH 300MA 580 MOHM | 15149 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS0603-10NJ_M | FIXED IND 10NH 220MA 510 MOHM | 20250 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-15NJ_M | FIXED IND 15NH 300MA 460 MOHM | 18481 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-56NJ_M | FIXED IND 56NH 200MA 1.2 OHM SMD | 9890 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-68NJ_M | FIXED IND 68NH 180MA 1.25 OHM | 9338 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-1N8S_M | FIXED IND 1.8NH 300MA 100 MOHM | 19790 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-4N7S_M | FIXED IND 4.7NH 300MA 230 MOHM | 7360 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-1N2S_M | FIXED IND 1.2NH 300MA 100 MOHM | 9891 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-9N1J_M | FIXED IND 9.1NH 300MA 340 MOHM | 18990 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-6N2S_M | FIXED IND 6.2NH 300MA 270 MOHM | 10000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-R12J_M | FIXED IND 120NH 150MA 1.6 OHM | 9657 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-R18J_M | FIXED IND 180NH 150MA 3.38 OHM | 19890 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-10NJ_M | FIXED IND 10NH 300MA 350 MOHM | 9990 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-2N0S_M | FIXED IND 2NH 300MA 120 MOHM SMD | 19600 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS1005-7N5J_M | FIXED IND 7.5NH 300MA 310 MOHM | 10000 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | HBLS0603-6N2S_M | FIXED IND 6.2NH 250MA 380 MOHM | 14800 - Immediate | $0.63 | Vis detaljer |