EVE2 TFT Modules

Matrix Orbital's EVE2 series displays feature a backlight PWM LED driver

Image of Matrix Orbital's EVE 2 Series DisplaysMatrix Orbital's EVE2 TFT Modules utilize FTDI’s second generation embedded video engine to control, render, manage, and display complex graphics on a full color TFT touch screen. Using the SPI communication protocol provides application flexibility with a wide range of compatible microcontrollers, including FTDI FT900, NXP 17XX, Arduino, and many more. With the built-in graphics operations, sound synthesizer, digital filter, and support for multiple widgets, a variety of stunning screens and interfaces with the EVE screen designer software can be created.

Features
  • Six sizes available:
    • 2.9" (320 x 102), 1U form factor
    • 3.5" (320 x 240)
    • 3.8" (480 x 116), 1U form factor
    • 4.3" (480 x 272)
    • 5.0" (800 x 480)
    • 7.0" (800 x 480)
  • Available with touch or non-touch
  • FT812 CPU
  • 1 MB graphics RAM
  • Extended operating temperature range: -20°C to +70°C
  • Backlight PWM LED driver
  • Standard 20-pin connector
  • Mono 8-bit linear audio wave playback
  • SPI and QSPI communication protocol
  • Advanced embedded video engine (EVE) with high resolution graphics and video playback
  • EVE screen designer (ESD) 3.x GUI drag and drop design suite
  • Supports multiple widgets
  • Supports landscape or portrait orientations
  • Supports playback of motion-JPEG encoded AVI videos

EVE2 TFT Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY TFT RGB 2.9"EVE2-29A-BLM-TPNGRAPHIC DISPLAY TFT RGB 2.9"0 - Immediate$500.51Vis detaljer
GRAPHIC DISPLAY TFT RGB 3.5"EVE2-35A-BLM-TPNGRAPHIC DISPLAY TFT RGB 3.5"5 - Immediate$360.34Vis detaljer
GRAPHIC DISPLAY TFT RGB 5"EVE2-50A-BLM-TPNGRAPHIC DISPLAY TFT RGB 5"0 - Immediate$541.86Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"EVE2-70A-BLM-TPNGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$540.51Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"EVE2-70A-BLM-TPRGRAPHIC DISPLAY TFT RGB 7"0 - Immediate$644.22Vis detaljer
GRAPHIC DISPLAY TFT RGB 3.5"EVE2-35A-BLM-TPRGRAPHIC DISPLAY TFT RGB 3.5"1 - Immediate$394.87Vis detaljer
GRAPHIC DISPLAY TFT RGB 3.8"EVE2-38A-BLH-TPRGRAPHIC DISPLAY TFT RGB 3.8"0 - ImmediateSee Page for PricingVis detaljer
GRAPHIC DISPLAY TFT RGB 4.3"EVE2-43A-BLM-TPNGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$360.34Vis detaljer
GRAPHIC DISPLAY TFT RGB 4.3"EVE2-43A-BLM-TPRGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$394.87Vis detaljer
GRAPHIC DISPLAY TFT RGB 5"EVE2-50A-BLM-TPRGRAPHIC DISPLAY TFT RGB 5"1 - Immediate$501.67Vis detaljer
Published: 2017-11-15