Single-Stage Thermoelectric Series

Coherent Thermal Solutions' single-stage thermoelectric series features operation in any orientation, zero gravity, and/or high G levels

Image of Coherent Thermal Solutions Single-Stage Thermoelectric SeriesCoherent Thermal Solutions builds single-stage thermoelectrics designed for medium to low heat pumping capacity requirements. The CM, RC, NL, PL, and SP product lines are the most versatile product lines that Coherent Thermal Solutions offers. These product lines cover a vast array of industry needs as they come in many shapes and sizes while offering different levels of heat pumping capabilities.

Features
  • RoHS EU compliant
  • Solid-state reliability
  • Localized, spot cooling, and precision temperature control
  • Operation in any orientation, zero gravity, and/or high G levels
  • High resistance to shock and/or vibration
  • No acoustical or electrical noise
Applications
  • Automotive
  • Industrial
  • Telecommunications
  • Medical
  • Consumer
  • Aerospace and defense
  • Oil, gas, and mining

Single-Stage Thermoelectric Series

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionQmax @ ThTilgængeligt antal PrisVis detaljer
TEM 23.5X23.5X3.33MMRC6-4-01LSTEM 23.5X23.5X3.33MMRektangulær - 28.00mm L x 23.50mm B20,0W @ 27°C678 - Immediate$212.29Vis detaljer
TEM 10.2X6.02X1.68MMCM29-1.9-04ACTEM 10.2X6.02X1.68MMRektangulær - 10.20mm L x 6.02mm B4,3W @ 27°C435 - Immediate$210.71Vis detaljer
TEM 29.97X29.97X3.33MMRC12-4-01LSTEM 29.97X29.97X3.33MMRektangulær - 34.04mm L x 29.97mm B36,0W @ 27°C398 - Immediate$235.10Vis detaljer
TEM 20.1X20.1X3.91MMRC3-6-01LSTEM 20.1X20.1X3.91MMRektangulær - 24.60mm L x 20.10mm B13,0W @ 27°C386 - Immediate$181.51Vis detaljer
TEM 40.13X40.13X3.97MMRC12-6-01LSTEM 40.13X40.13X3.97MMRektangulær - 44.70mm L x 40.13mm B54,0W @ 27°C6246 - Immediate$277.64Vis detaljer
TEM 40.13X40.13X3.53MMRC12-8-01LSTEM 40.13X40.13X3.53MMRektangulær - 44.70mm L x 40.13mm B71,0W @ 27°C581 - Immediate$289.84Vis detaljer
TEM 8.18X6.02X1.65MMCM23-1.9-05ACTEM 8.18X6.02X1.65MMRektangulær - 8.18mm L x 6.02mm B3,4W @ 27°C0 - Immediate$86.02Vis detaljer
TEM 8.18X6.02X1.65MMCM23-1.9-01ACTEM 8.18X6.02X1.65MMRektangulær - 8.18mm L x 6.02mm B3,4W @ 27°C0 - ImmediateSee Page for PricingVis detaljer
TEM 6.6X6.6X2.4MMNL1011T-01ACTEM 6.6X6.6X2.4MMKvadratisk - 6.60mm L x 6.60mm B1,0W @ 27°C284 - Immediate$282.95Vis detaljer
TEM 13.16X13.16X2.16MMNL1023T-01ACTEM 13.16X13.16X2.16MMKvadratisk - 13.16mm L x 13.16mm B9,2W @ 27°C19 - Immediate$371.93Vis detaljer
TEM 30X34X3.93MMRC12-2.5-01LSTEM 30X34X3.93MMRektangulær - 34.01mm L x 30.00mm B23,0W @ 27°C381 - Immediate$242.81Vis detaljer
TEM 8.18X6.02X1.65MMCM23-1.9-08ACTEM 8.18X6.02X1.65MMRektangulær - 8.18mm L x 6.02mm B3,4W @ 27°C0 - Immediate$108.52Vis detaljer
TEM 20.1X20.1X3.53MMRC3-8-01LSTEM 20.1X20.1X3.53MMRektangulær - 24.40mm L x 20.10mm B17,0W @ 27°C138 - Immediate$201.23Vis detaljer
TEM 6.6X6.6X2.16MMNL1021T-01ACTEM 6.6X6.6X2.16MMKvadratisk - 6.60mm L x 6.60mm B2,2W @ 27°C358 - Immediate$259.82Vis detaljer
TEM14.33X11.28X2.43MM DIA4MMNL1507-03ACTEM14.33X11.28X2.43MM DIA4MMRektangulær - 14.33mm L x 11.28mm B5,4W @ 27°C9 - Immediate$575.56Vis detaljer
TEM 8.18X6.02X1.65MMCM23-1.9-07ACTEM 8.18X6.02X1.65MMRektangulær - 8.18mm L x 6.02mm B3,4W @ 27°C0 - Immediate$86.03Vis detaljer
TEM 16X16X3.33MMRC3-4-01LSTEM 16X16X3.33MMRektangulær - 20.50mm L x 16.00mm B9,0W @ 27°C62 - Immediate$184.61Vis detaljer
TEM 40X40X3.61MMRC24-3-01LSTEM 40X40X3.61MMRektangulær - 44.70mm L x 40.01mm B49,6W @ 27°C0 - Immediate$733.05Vis detaljer
TEM 23.5X23.5X3.94MMRC6-2.5-01LSTEM 23.5X23.5X3.94MMRektangulær - 27.90mm L x 23.50mm B13,0W @ 27°C31 - Immediate$427.67Vis detaljer
TEM 16X16X3.94MMRC3-2.5-01LSTEM 16X16X3.94MMRektangulær - 20.50mm L x 16.00mm B6,0W @ 25°C35 - Immediate$208.88Vis detaljer
Published: 2017-05-10