Point Source LEDs
Marktech Optoelectronics’ advanced point source LEDs are suited for precision optical applications
Marktech Optoelectronics expands its point source LED lineup with state-of-the-art hermetic SMD-packaged visible and infrared emitters. These LEDs are crafted as ideal short-distance laser alternatives, delivering precise light emissions essential for optical encoders, edge
sensors, and light barriers.
Point source LEDs by Marktech Optoelectronics are designed to emit a highly focused beam of light, which is critical for the accuracy and dependability of optical devices. Such precise and stable light sources are vital for the efficient functioning of optical encoders and sensors across various industrial, medical, imaging, and technological applications.
Featuring aperture diameters of 25 µm up to 160 µm and wavelengths of 650 nm and 850 nm, these LEDs can be customized for various applications, encompassing industrial automation, medical diagnostics, and digital communication systems. Several point source LEDs are now available in ATLAS hermetic SMD packaging, which enhances the LEDs' reliability and longevity, particularly in challenging environments, by preventing moisture ingress and protecting against environmental factors. The SMD form factor maintains high productivity in assembly operations.
Marktech's point source LED range expansion broadens its extensive array of LED products and reinforces its status as a key innovator in the photonic sector. This development provides users with advanced solutions that set new benchmarks for performance and reliability for optical applications.
Features
- High precision emission: Optimal for applications requiring accurate light positioning and minimal light dispersion
- Hermetically sealed: Hermetic and non-hermetic versions are available. Hermetic packaging guarantees durability and sustained performance by shielding against environmental impacts
- Narrow bandwidth: Exhibits narrower bandwidth than conventional LEDs, offering enhanced specificity in emission spectrum though not as narrow as laser diodes
- Micron-sized beam: Provides a finely focused beam of light akin to a laser but without associated flicker, making it ideal for sensitive optical applications
- Wide range of beam aperture sizes: Beam apertures range from 25 microns to 160 microns
- Wide range of viewing angles: Viewing angles range from 2.5° to 110°
- Long lifespan: Offers greater longevity than lasers, reducing maintenance and replacement costs
- Versatile applications: These are perfect for use in optical encoders, edge sensors, light barriers, medical imaging, endoscope light sources, and more
- Eye-safe light source: Visible and infrared point source LEDs are an eye-safe alternative to laser diodes
- Wide range of package options: Point source LEDs are available in plastic through-hole, PLCC SMD, hermetic TO-can, and Marktech's proprietary, award-winning ATLAS hermetic SMD package
Applications
- Optical encoders: Delivers the precision necessary for accurate linear and rotational speed and position sensing in industrial machinery
- Edge sensors: Provides precise detection and measurement in assembly lines and safety systems
- Light barriers and photoelectric sensors: Effective for reliable light interruption detection in security and automation applications
- Medical imaging: Enhances diagnostic clarity and precision in medical imaging devices
- Laser alternative in short-range applications: Point source LEDs can be an effective replacement for lasers or laser diodes in applications where the distance between the target or detector and the point source emitter is less than a meter. They offer similar precision without the complexity or safety concerns associated with laser systems
- Short-haul optical communications: Short-haul fiber optic communications systems can use point source LEDs at a transmitter
Point Source LEDs
| Billede | Manufacturer Part Number | Beskrivelse | Bølgelængde | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MTPS3085P-C | EMITTER IR 855NM 80MA TO18 | 855nm | 395 - Immediate | $100.43 | Vis detaljer |
![]() | ![]() | MTPS8085CP | EMITTER IR 855NM 60MA SMD | 855nm | 0 - Immediate | $220.32 | Vis detaljer |
![]() | ![]() | MTPS2097MC | 980NM SMD POINT SOURCE LED | 980nm | 80 - Immediate | $289.17 | Vis detaljer |
![]() | ![]() | MTPS7065MT2-BK | PLCC-2 SMD FLAT LENS (2 PIN) | 650nm | 11 - Immediate | $81.98 | Vis detaljer |
![]() | ![]() | MTPS8065WC | EMITTER VISIBLE 650NM 25MA TO-18 | 650nm | 65 - Immediate | $114.75 | Vis detaljer |
![]() | ![]() | MTPS3085MC | EMITTER IR 855NM 100MA SMD | 855nm | 25 - Immediate | $123.00 | Vis detaljer |
![]() | ![]() | MTPS8085P-C | EMITTER IR 850NM 100MA TO18 | 850nm | 10 - Immediate | $135.93 | Vis detaljer |
![]() | ![]() | MTPS7065MT | EMITTER VISIBLE 650NM 50MA SMD | 650nm | 2 - Immediate | $136.94 | Vis detaljer |
![]() | ![]() | MTPS9062WC | EMITTER VISIBLE 630NM 15MA TO18 | 650nm | 10 - Immediate | $158.82 | Vis detaljer |
![]() | ![]() | MTPS9062MC-BK | EMITTER VISIBLE 630NM 15MA SMD | 630nm | 29 - Immediate | $160.02 | Vis detaljer |
![]() | ![]() | MTPS8065PT | EMITTER VISIBLE 650NM 25MA COAX | 650nm | 0 - Immediate | $303.31 | Vis detaljer |
![]() | ![]() | MTPS9067MT | EMITTER VISIBLE 650NM 30MA SMD | 650nm | 12 - Immediate | $123.00 | Vis detaljer |
![]() | ![]() | MTPS7065MC | EMITTER VISIBLE 650NM 50MA SMD | 650nm | 7 - Immediate | $136.94 | Vis detaljer |
![]() | ![]() | MTPS9067P-C | EMITTER VISIBLE 650NM 50MA TO18 | 650nm | 9 - Immediate | $135.93 | Vis detaljer |
![]() | ![]() | MTPS9067NK1 | EMITTER VISIBLE 650NM 50MA TO46 | 650nm | 2 - Immediate | $135.93 | Vis detaljer |
![]() | ![]() | MTPS5085BSL | 850NM METAL CAN POINT SOURCE LED | 850nm | 7 - Immediate | $381.99 | Vis detaljer |
![]() | ![]() | MTPS3085WC1 | EMITTER IR 850NM 80MA TO-46 | 850nm | 9 - Immediate | $81.60 | Vis detaljer |
![]() | ![]() | MTPS3085WS | EMITTER IR 855NM 80MA TO-18 | 855nm | 0 - Immediate | $81.60 | Vis detaljer |
![]() | ![]() | MTPS8085NK1 | EMITTER IR 855NM 100MA TO46 | 855nm | 5 - Immediate | $100.43 | Vis detaljer |
![]() | ![]() | MTPS8085WS-WRC | TO-18 METAL CAN FLAT LENS (2 PIN | 855nm | 0 - Immediate | $121.41 | Vis detaljer |