MAAL-011111 3-Stage Low-Noise Amplifier

MACOM introduces a 3-stage low-noise amplifier for use in 22 to 38 GHz for point-to-point applications

Image of Macom Technology Solutions' MAAL-011111MACOM's MAAL-011111 is a low-noise amplifier covering 22 to 38 GHz in a small and low-cost 3 x 3 mm QFN package. It offers 19 dB of gain and less than 3 dB of noise figure. The LNA is self-biased requiring only a single 3.3 V voltage supply and there is no need for any external components. The LNA is easy to implement and takes up a small board area. The high-gain and low-noise figure makes it well suited as a first stage LNA in receiver applications covering multiple bands simultaneously, such as the 24 GHz and 36 GHz range.

Features
  • 19 dB small-signal gain
  • 2.5 dB noise figure
  • Single 3.3 V bias
  • Lead-free 3 mm 16-lead PQFN package
  • 100% RF tested
  • RoHS compliant and 260°C reflow compatible

Applications

  • Point to point applications

MAAL-011111 3-Stage Low-Noise Amplifier

BilledeManufacturer Part NumberBeskrivelseGainStøjtalTilgængeligt antal Pris
IC RF AMP 22GHZ-38GHZ 16QFNMAAL-011111-TR0500IC RF AMP 22GHZ-38GHZ 16QFN19dB2,5dB143 - Immediate$395.11Vis detaljer
Published: 2015-01-26