StickC PLUS2 IoT Controllers
M5Stack portable ESP32-S3-based IoT controllers with enhanced display and connectivity are designed for IoT developers and makers
The StickC PLUS2, manufactured by M5Stack, is a compact, feature-rich development core built around the powerful ESP32-S3 chip. Designed for IoT developers and makers, the StickC PLUS2 offers enhanced performance with integrated Wi-Fi and Bluetooth 5.0, a vivid 1.14" full-color TFT LCD display (135 x 240 resolution), and a wide array of connectivity options. With expanded memory (8 MB PSRAM, 16 MB Flash) and a built-in IMU (MPU6886), the StickC PLUS2 enables complex projects including sensor data acquisition, smart control, and wireless communication. The device features a Grove-compatible port for rapid sensor/module expansion, a USB Type-C® interface for programming and charging, and a 120 mAh lithium battery for portable applications. Its small size, robust functionality, and ease of use make it an ideal choice for rapid IoT prototyping, wearable devices, and educational platforms.
- ESP32-S3 dual-core Xtensa LX7 processor
- 2.4 GHz Wi-Fi and Bluetooth 5.0 LE connectivity
- 1.14" TFT LCD screen (135 x 240 resolution)
- Integrated 6-axis IMU (MPU6886)
- 16 MB Flash and 8 MB PSRAM memory
- Grove-compatible expansion port
- USB Type-C interface for programming and charging
- Built-in 120 mAh lithium battery
- Programmable via Arduino, UIFlow, MicroPython, ESP-IDF
- Compact size for portable applications
- Onboard buttons for user input
- RGB LED indicator and buzzer
- Supports low-power modes
- IoT device prototyping
- Wearable technology
- Smart home automation
- Industrial monitoring
- Remote sensing applications
- Educational STEM projects
- Wireless data collection
- Environmental monitoring
- Personal health and fitness devices
- Robotics control systems
- Portable user interfaces
StickC PLUS2 IoT Controllers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | K016-H2 | M5STICKC PLUS2 WITH WATCH ACCESS | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | K016-P2 | M5STICKC PLUS2 ESP32-PICO IOT | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | K033-C | BUGC2 W/ M5STICKC PLUS2 | 7 - Immediate | $355.04 | Vis detaljer |