LUXEON M LED
Lumileds offers the brightest, most uniform, and highest-efficacy multi-die emitter
Lumileds' LUXEON M is an illumination-grade multi-die LED designed to enable outdoor and industrial applications targeting either high-efficiency or low cost. With Freedom from Binning and leading performance, LUXEON M falls within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
Features and Benefits
- Uniform image enables tight beam control in MR16 and spotlight applications
- High flux density from a 3 mm2 area enables reduced emitter count and compact fixture design
- 11.2 V, 5.6 V, and 2.8 V package options puts high performance within reach with high-efficiency and low-cost drivers
- Leading thermal resistance allows flexible system design to optimize for lm/$ and lm/W
- Exceeds ENERGY STAR® lumen maintenance requirements
| Applications | ||
|
|
LUXEON M
| Billede | Manufacturer Part Number | Beskrivelse | Flus @ 85°C, Strøm - Test | Flus @ 25°C, Strøm - Test | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LXR7-SW50 | LED LUXEON COOL WHITE 5000K 2SMD | 1050lm (Typ) | - | 462 - Immediate | $57.44 | Vis detaljer |
![]() | ![]() | LXR9-SW30 | LED LUXEON WARM WHITE 3000K 2SMD | 736lm (Typ) | - | 962 - Immediate | $68.73 | Vis detaljer |
![]() | ![]() | LXR8-RW30 | LED LUXEON WARM WHITE 3000K 2SMD | 850lm (Typ) | - | 212 - Immediate | $68.73 | Vis detaljer |
![]() | ![]() | LXR9-RW57 | LED LUXEON COOL WHITE 5700K 2SMD | 1110lm (Typ) | - | 1071 - Immediate | $68.73 | Vis detaljer |
![]() | ![]() | LXR8-SW30 | LED LUXEON WARM WHITE 3000K 2SMD | 850lm (Typ) | - | 304 - Immediate | $68.73 | Vis detaljer |
![]() | ![]() | LXR9-SW57 | LED LUXEON COOL WHITE 5700K 2SMD | 1110lm (Typ) | - | 343 - Immediate | $68.73 | Vis detaljer |