TVS Diode Arrays for Fast Transient ESD Protection - SP11xx Series

Littelfuse's best-in-class clamping TVS diode arrays with surge-tolerant unidirectional ESD protection

Image of Littelfuse's TVS Diode Arrays for Fast Transient ESD Protection - SP11xx Series Littelfuse's SP11xx series of TVS diode arrays have high surge protection and fast ESD performance in an industry-standard package (1610) with extremely low dynamic resistance, providing the most appropriate solution for DC interfaces.

High surge tolerance and extremely low dynamic resistance in a small 1.6 mm x 1.0 mm DFN package ensures better protection during extreme surge or ESD events.

Very low dynamic resistance and very good clamping performance translates into better ESD performance.

Video: SP11xx Series TVS Diode Arrays

Features and Benefits
  • Extremely low dynamic resistance (RDYN)
  • Unidirectional, which offers best RDYN, and most suitable for DC powered interfaces
  • Flat surge performance across current profiles
  • Faster ESD response time which translates into better ESD performance
  • Unidirectional is the most appropriate solution for DC interfaces, provides lowest RDYN
  • Protects better during extreme surge or ESD events
Markets/Applications
  • Smartphones, tablets, and consumer electronics
  • Medical equipment
  • Notebooks/desk-tops/servers
  • Switches/buttons
  • Test equipment/ instrumentation
  • Point-of-sale terminals

SP11xx Series TVS Diode Arrays

BilledeManufacturer Part NumberBeskrivelseSpænding - Clamping (maks.) @ IppEffekt - Peak-impulsTilgængeligt antal PrisVis detaljer
TVS DIODE 5VWM 10.9VC 2DFNSP1105-01UTGTVS DIODE 5VWM 10.9VC 2DFN10,9V (Typ)-20 - Immediate$2.85Vis detaljer
TVS DIODE 12VWM 26.5VC 2DFNSP1112-01UTGTVS DIODE 12VWM 26.5VC 2DFN26,5V (Typ)-0 - Immediate
3000 - Factory Stock
$3.74Vis detaljer
TVS DIODE 15VWM 30.2VC 2DFNSP1115-01UTGTVS DIODE 15VWM 30.2VC 2DFN30,2V (Typ)-29857 - Immediate$3.74Vis detaljer
TVS DIODE 24VWM 44.7VC 2DFNSP1124-01UTGTVS DIODE 24VWM 44.7VC 2DFN44,7V (Typ)-5082 - Immediate$3.74Vis detaljer
TVS DIODE 5VWM 9.2VC 2DFNSP1105S-01UTGTVS DIODE 5VWM 9.2VC 2DFN9,2V (Typ)-2168 - Immediate$3.80Vis detaljer
Published: 2017-08-31