High Voltage Automotive AECQ 600 W TVS Diodes – TPSMB-VR Series
Littelfuse's TPSMB-VR series 600 W, AECQ-qualified TVS diode is ideal for protecting vulnerable circuits in automotive applications
Littelfuse's TPSMB-VR series transient voltage suppression (TVS) diode provides secondary protection of sensitive automotive and other electronics from transients induced by load dump and other transient voltage events. The TPSMB-VR series complies with the automotive electronics council's Q101 stress test qualification for automotive-grade discrete semiconductors (AEC-Q101 qualified). It is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications. TPSMB-VR series has varying breakdown voltages ratings than its sister series, TPSMB, providing additional protection ratings.
- 600 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- High-reliability application and automotive grade AEC-Q101 qualified
- SMB package (DO-214AA)
- Breakdown voltage range from 7.2 V to 543 V for both unidirectional and bidirectional devices
- Excellent clamping capability
- IEC-61000-4-2 ESD 30 kV (air), 30 kV (contact)
- Very popular power dissipation rating for automotive applications
- Automotive-grade products are well-suited for high-reliability applications
- Standard package and compact footprint allow quick and easy layout in high-reliability applications
- EV converters/inverters
- Xenon headlamp ignitors for automobile
- Battery protection in BMSs (battery management systems)
- Electronic control units
- CAN bus
- LIN bus
- Sensors
- Entertainment systems
Unidirectional TPSMB-VR Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Clamping (maks.) @ Ipp | Strøm - Peak impuls (10/1000µs) | Effekt - Peak-impuls | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSMB12A-VR | TVS DIODE 12VWM 19.9VC DO214AA | 19,9V | 30,2A | 600W | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB150A-VR | TVS DIODE 150VWM 243VC DO214AA | 243V | 2,5A | 600W | 0 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | TPSMB16A-VR | TVS DIODE 16VWM 26VC DO214AA | 26V | 23,1A | 600W | 1215 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB18A-VR | TVS DIODE 18VWM 29.2VC DO214AA | 29,2V | 20,6A | 600W | 5317 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB24A-VR | TVS DIODE 24VWM 38.9VC DO214AA | 38,9V | 15,5A | 600W | 3609 - Immediate | $5.58 | Vis detaljer |
Bidirectional TPSMB-VR Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Clamping (maks.) @ Ipp | Strøm - Peak impuls (10/1000µs) | Effekt - Peak-impuls | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSMB15CA-VR | TVS DIODE 15VWM 24.4VC DO214AA | 24,4V | 24,6A | 600W | 5180 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB22CA-VR | TVS DIODE 22VWM 35.5VC DO214AA | 35,5V | 16,9A | 600W | 2216 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB24CA-VR | TVS DIODE 24VWM 38.9VC DO214AA | 38,9V | 15,5A | 600W | 8502 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB26CA-VR | TVS DIODE 26VWM 42.1VC DO214AA | 42,1V | 14,3A | 600W | 3296 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | TPSMB28CA-VR | TVS DIODE 28VWM 45.4VC DO214AA | 45,4V | 13,3A | 600W | 16011 - Immediate | $5.58 | Vis detaljer |