Solar Photovoltaic (PV) Power Fuses - SPX Series
Littelfuse solar fuses use less space and meet UL 248-1 and 19 standards
Littelfuse solar fuses are designed specifically for PV system protection, offered in standard cartridge style for holders, or in-line assembly style for use within wire harnesses. High amperage protection in less space from a one-piece cap design that meets UL 248-1 and 19 safety standards.
White Paper – Reducing Cost of Solar with In-Line Fuses
Solar/Photovoltaic Application Products
- Up to 50,000 A interrupting rating
- Full range, fast-acting fuse helps eliminate common low-overload faults
- Offers higher amperage protection in less space for increased design flexibility
- SPXI series: PV high-capacity homeruns, trunk harnesses, and wire harnesses
- SPXV series: inverters and combiner boxes
SPXV POWR-GARD® Cartridge Solar Fuse
| Billede | Manufacturer Part Number | Beskrivelse | Responstid | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SPXV010.T | FUSE CARTRIDGE 10A 1.5KVDC | - | 282 - Immediate 250 - Factory Stock | $265.58 | Vis detaljer |
![]() | ![]() | SPXV016.L | FUSE SOLAR 1500VDC 16A | Sprænger hurtigt | 550 - Immediate 250 - Factory Stock | $294.43 | Vis detaljer |
![]() | ![]() | SPXV016.T | FUSE SOLAR 1500VDC 16A | Sprænger hurtigt | 28 - Immediate 50 - Factory Stock | $294.43 | Vis detaljer |
![]() | ![]() | SPXV006.T | FUSE CARTRIDGE 6A 1.5KVDC | - | 105 - Immediate 270 - Factory Stock | $265.58 | Vis detaljer |
![]() | ![]() | SPXV015.L | FUSE CARTRIDGE 15A 1.5KVDC | - | 427 - Immediate 600 - Factory Stock | $252.97 | Vis detaljer |
![]() | ![]() | SPXV020.L | FUSE CARTRIDGE 20A 1.5KVDC | - | 126 - Immediate 3600 - Factory Stock | $265.58 | Vis detaljer |
SPXI POWR-GARD® In-Line Solar Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SPXI001.T | FUSE SOLAR 1500VDC 1A | 10 - Immediate 10 - Factory Stock | $371.21 | Vis detaljer | |
![]() | SPXI005.L | 1500 VDC 5 AMP INLINE MIDGET FUS | 13 - Immediate 403650 - Factory Stock | $249.42 | Vis detaljer | |
![]() | SPXI030-M | FUSE 30A 1500VDC | 40 - Immediate 96300 - Factory Stock | $249.48 | Vis detaljer | |
![]() | SPXI004.L | FUSE CARTRIDGE 4A 1.5KVDC | 0 - Immediate 6650 - Factory Stock | $186.14 | Vis detaljer | |
![]() | ![]() | SPXI006.L | FUSE CARTRIDGE 6A 1.5KVDC INLINE | 0 - Immediate 16350 - Factory Stock | $249.42 | Vis detaljer |
![]() | SPXI015.L | FUSE CRTRDGE 15A 1.5KVDC INLINE | 2 - Immediate | $163.00 | Vis detaljer | |
![]() | SPXI020.L | FUSE CRTRDGE 20A 1.5KVDC INLINE | 21 - Immediate 27650 - Factory Stock | $249.42 | Vis detaljer |