SPD UL1449 Thermally Protected Varistor – LST Series
Littelfuse's TMOV has a built-in thermal disconnecting function and an electrical arc shield
Littelfuse's renowned thermally protected varistor technology (TMOV) has a built-in thermal disconnecting function and an electrical arc shield that prevents catastrophic failure and fire hazard if the varistor has been exposed to extreme circumstances related to varistor end of life (EOL) or abnormal overvoltage conditions. The LST series has been specifically designed to meet UL1449 Type 1 or Type 2 Surge Protective Device (SPD) safety standards. The clear EOL indication will help the technician/engineer replace the part that needs to be changed out so that their equipment can continue to be protected.
Typical Circuit Diagram
- 200 kA SCCR, 20 kA In, UL1449 Type 4 recognized component assembly
- Same footprint and PCB layout for Imax 50 kA and 75 kA options
- Mechanically triggered AC and DC rated micro-switch for remote indication/monitoring: normally open or closed options
- Visual tab options to display LST working status
- RoHS compliant, lead-free, and halogen-free
- Facilitate meeting UL1449 listed Type 1 or Type 2 standards
- Same PCB layout/design for 50 kA and 75 kA Imax rated SPDs
- Flexible options for designing an isolated remote indication circuit
- Clear indication for technician/engineer to replace EOL product to continue surge protection for the end product
- Environment friendly
Resources
SPD UL1449 Thermally Protected Varistor – LST Series
| Billede | Manufacturer Part Number | Beskrivelse | Strøm - Kortslutningsklassificering (SCRR) | Funktioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LST1505VL2NT1 | SPD TYP 1/TYP 2/TYP4 150VAC MCOV | 200 kA | Termisk beskyttet | 99 - Immediate | $128.26 | Vis detaljer |
![]() | ![]() | LST2757VL2NT1 | SPD TYP 1/TYP 2/TYP4 275VAC MCOV | 200 kA | Termisk beskyttet | 66 - Immediate | $157.99 | Vis detaljer |
![]() | ![]() | LST5507VL2NT1 | SPD TYP 1/TYP 2/TYP4 550VAC MCOV | 200 kA | Termisk beskyttet | 72 - Immediate | $164.65 | Vis detaljer |
![]() | ![]() | LST2755VL2NT1 | SPD TYP 1/TYP 2/TYP4 275VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $124.14 | Vis detaljer |
![]() | ![]() | LST3207VL2NT1 | SPD TYP 1/TYP 2/TYP4 320VAC MCOV | 200 kA | Termisk beskyttet | 62 - Immediate | $157.99 | Vis detaljer |
![]() | ![]() | LST1507VL2NT1 | SPD TYP 1/TYP 2/TYP4 150VAC MCOV | 200 kA | Termisk beskyttet | 97 - Immediate | $145.63 | Vis detaljer |
![]() | ![]() | LST3205VL2NT1 | SPD TYP 1/TYP 2/TYP4 320VAC MCOV | 200 kA | Termisk beskyttet | 642 - Immediate | $139.67 | Vis detaljer |
![]() | ![]() | LST5505VL2NT1 | SPD TYP 1/TYP 2/TYP4 550VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $155.58 | Vis detaljer |
![]() | ![]() | LST1805VL2NT1 | SPD TYP 1/TYP 2/TYP4 180VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $104.74 | Vis detaljer |
![]() | ![]() | LST1807VL2NT1 | SPD TYP 1/TYP 2/TYP4 180VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $120.29 | Vis detaljer |
![]() | ![]() | LST3855VL2NT1 | SPD TYP 1/TYP 2/TYP4 385VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $121.52 | Vis detaljer |
![]() | ![]() | LST3857VL2NT1 | SPD TYP 1/TYP 2/TYP4 385VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $137.52 | Vis detaljer |
![]() | ![]() | LST4205VL2NT1 | SPD TYP 1/TYP 2/TYP4 420VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $121.52 | Vis detaljer |
![]() | ![]() | LST4207VL2NT1 | SPD TYP 1/TYP 2/TYP4 420VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $137.52 | Vis detaljer |
![]() | ![]() | LST5105VL2NT1 | SPD TYP 1/TYP 2/TYP4 510VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $129.24 | Vis detaljer |
![]() | ![]() | LST5107VL2NT1 | SPD TYP 1/TYP 2/TYP4 510VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $137.52 | Vis detaljer |
![]() | ![]() | LST6905VL2NT1 | SPD TYP 1/TYP 2/TYP4 690VAC MCOV | 200 kA | Termisk beskyttet | 0 - Immediate | $129.24 | Vis detaljer |