SP03-3.3 Series Silicon Protection Arrays

Low capacitance TVS protection for high speed data lines from Littelfuse

Image of Littelfuse's SP03-3.3 Series Silicon Protection Arrays The SP03-xB, a series of broadband protection devices from Littelfuse, provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, T3/E3 DS3 interfaces, ADSL2+, and VDSL2+. This new protector combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design innovation results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces inter-modulation (IM) distortion caused by a typical solid-state protection solution.

Features and Benefits
  • RoHS-compliant
  • MS-012 SMD (JEDEC SO-8)
  • Low insertion loss, log-linear capacitance
  • Combined longitudinal and metallic protection
  • Compatible with high speed data lines
  • Low clamping and operating voltage
  • Clamping speed of nanoseconds
  • UL 94V-0 epoxy molding
  • Pending UL recognized component
  • Low clamping voltage
  • Needs less board space providing increased reliability
Applications
  • T1/E1 line cards
  • T3/E3 and DS3 interfaces
  • STS-1 interfaces
  • 10/100/1000 BaseT ethernet

SP03-3.3 Series Silicon Protection Arrays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DEVICE MIXED TECHNOLOGY 8-SOSP03-3.3BTGTVS DEVICE MIXED TECHNOLOGY 8-SO8324 - Immediate$22.89Vis detaljer
Published: 2009-08-27