TVS Diode Array AEC-Q 2.8 V 8CH SLVU2.8-8 Series

Littelfuse's AEC-Q101 qualified 2.8 V, 30 A TVS diode arrays are ideal for telecom apps

Image of Littelfuse's SLVU2.8-8 SeriesLittelfuse's SLVU2.8-8 Series TVS Diode Arrays are designed to protect low voltage CMOS devices from ESD and lightning-induced transients. A compensating diode is located in series with each low voltage TVS diode to present low-loading capacitance on the line being protected. These AEC-Q101 qualified devices can safely absorb repetitive ESD strikes at ±30 kV (contact discharge) per the IEC 61000-4-2 standard and can safely dissipate up to 30 A (IEC 61000-4-5, tP=8/20 μs) with very low clamping voltages. Typical applications include protection of 10/100/1000 Ethernet equipment; WAN/LAN equipment; switching systems; desktops, servers, and notebooks; analog inputs; and base stations.

Features
  • Outstanding surge protection, peak pulse power: 750 W
  • Low capacitance of 2.6 pF per line (typ) and 3.0 pF (max)
  • Enhanced ESD capability: ESD, IEC 61000-4-2, ±30 kV (contact)
  • Low dynamic resistance (RDYN) of 0.3 Ω (typ)
Image of Littelfuse's SLVU2.8-8 Series
TVS Diode Arrays:   
(PDF format)   (eBook Format)
Benefits
  • Compared to similar market solutions, SLU2.8-8 series offers more overhead to electrical threats defined by regulatory standards; 25% more power handling capability
  • 57% lower capacitance than other solutions helps to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats
  • Enhanced ESD protection far exceeds the highest level of the IEC 61000-4-2 standard (±8 kV), providing maximum reliability for equipment during installation and servicing
  • Provides low clamping voltages for sensitive chipsets, protecting them from catastrophic failure and maximizing system uptime and reliability

TVS Diode 2.8

BilledeManufacturer Part NumberBeskrivelseSpænding - returspænding (Typ)Tilgængeligt antal PrisVis detaljer
TVS DIODE 2.8VWM 17VC 8-SOICSLVU2.8-8BTGTVS DIODE 2.8VWM 17VC 8-SOIC2,8V (maks.)0 - Immediate$12.86Vis detaljer
Published: 2015-11-03