PolySwitch® Automotive Resettable 0805 SMD Devices - picoASMDC Series
Littelfuse offers the picoASMDC series PolySwitch automotive 0805 size lead-free, surface-mount resettable PPTC
The Littelfuse PolySwitch has developed the picoASMDC in a 0805 package size, an automotive-specific version of their PPTC devices. These products are qualified to AEC-Q200 and certified to ISO/TS16949, the standards for electronic components used in the automotive industry. The surface-mount industry standard size package improves manufacturing efficiency during reflow PCB assembly process.
| Helpful Links | ||
|
||
| Features | Applications | |
|
|
Benefits
- Expertise from the world’s leading resettable overcurrent protection manufacturer
- Provides wider range of form factors to enhance design flexibility
- Meets ever-increasing demand for compact and space-saving designs due to more electronics content in vehicle
- Restores system operation after reset when fault condition is removed, thus provides safety and protection
- Able to meet most stringent requirements for the extreme harsh automotive environment
- Suitable for standard PCB assembly to enable automated mass production
PolySwitch Automotive Resettable 0805 SMD Devices - picoASMDC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tid til udløs | Modstand - Indledende (Ri) (min.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PICOASMDC012S-2 | PTC RESET FUSE 15V 120MA 0805 | 100 ms | 1.5 Ohms | 9477 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | PICOASMDC010S-2 | PTC RESET FUSE 15V 100MA 0805 | 600 ms | 1.5 Ohms | 5193 - Immediate 15000 - Factory Stock | $6.15 | Vis detaljer |