NTC Thermistors Hermetically Sealed LL-34 MiniMELF – SM Series
Littelfuse's MiniMELF glass encapsulated surface mount thermistors exhibit excellent long-term reliability and stability
Littelfuse's MiniMELF glass encapsulated surface mount thermistors are manufactured using super stable NTC chips that are hermetically sealed in a glass package resulting in a device that exhibits excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Their uniform dimensions also make them ideal for use with automatic insertion equipment.
- High-temperature capability to +220°C
- Surface mountable
- Hermetically sealed glass package
- Excellent long-term stability
- Thermal time constant: 8 seconds max
- Dissipation constant: 2 mW/°C
- HVAC
- Refrigeration
NTC Thermistors Surface Mount LL-34 MiniMELF – SM Series
| Billede | Manufacturer Part Number | Beskrivelse | Modstandstolerance | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SM103J1K-TR | THERMISTOR NTC 10KOHM 3892K MELF | ±10% | - | 8335 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | NSSM502K3J1NHB001 | THERMISTOR NTC 5KOHM 3419K MELF | ±10% | - | 997 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | SM103J1F | THERMISTOR NTC 10KOHM 3892K MELF | ±1% | - | 3586 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | SM103J1K | THERMISTOR NTC 10KOHM 3892K MELF | ±10% | - | 252 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | SM303J1K | THERMISTOR NTC 30KOHM 3892K MELF | ±10% | - | 373 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | SM501B1K | THERMISTOR NTC 500OHM 2941K MELF | ±10% | - | 0 - Immediate | $6.06 | Vis detaljer |
![]() | ![]() | SM102B1K | THERMISTOR NTC 1KOHM 2941K MELF | ±10% | - | 0 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | SM472F1K | THERM NTC 4.7KOHM 3419K MELF | ±10% | - | 0 - Immediate | $5.84 | Vis detaljer |
![]() | ![]() | SM105R1K | THERMISTOR NTC 1MOHM 4140K MELF | ±10% | - | 1094 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | SM202F1K | THERMISTOR NTC 2KOHM 3419K MELF | ±10% | - | 0 - Immediate | $5.38 | Vis detaljer |
![]() | ![]() | SM472G1K | THERM NTC 4.7KOHM 3575K MELF | ±10% | - | 0 - Immediate | $6.06 | Vis detaljer |
![]() | ![]() | SM104J1F | THERM NTC 100KOHM 3892K MELF | ±1% | - | 0 - Immediate | $6.97 | Vis detaljer |