Varistors for High Temperature and High Surge - HMOV™ Series
Littlefuse's HMOV varistor series can operate at ambient temperatures up to 125°C
The HMOV varistor series from Littelfuse can operate at ambient temperatures up to 125°C with 2500 V isolation voltage, an advance made possible through the use of a new silicone coating technology. Competitive epoxy-coated varistor designs are typically limited to maximum temperatures of just 85°C while similar phenolic coating designs have limited isolation voltages. This high operating temperature makes it possible to reduce end-product production costs by eliminating the need for an additional heat sink or potting process. The combination of high operating temperature, high surge current absorption of up to 10 kA (8/20 µs), reliability confirmed by a 1000-cycle thermal shock test, and high (2500 V) isolation voltage make it the highest performance radial-leaded varistor currently on the market.
Applications include industrial automation controls, solar power inverters, security systems, fire alarm and smoke detectors, smart meters, LED lighting base transceiver station (BTS) power supplies, and harsh environment/outdoor power supplies.
Video: HMOV Series - High Operating Temperature Varistors
| Features | ||
|
|
|
| Benefits |
||
|
HMOV Series
| Billede | Manufacturer Part Number | Beskrivelse | Varistor-spænding (min.) | Varistor-spænding (maks.) | Energi | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | V14H385P | VARISTOR 620V 6.5KA DISC 14MM | 558 V | 682 V | 175J | 5209 - Immediate | $5.53 | Vis detaljer |
![]() | ![]() | V14H320P | VARISTOR 510V 6.5KA DISC 14MM | 459 V | 561 V | 150J | 2122 - Immediate | $5.53 | Vis detaljer |
![]() | ![]() | V20H275P | VARISTOR 430V 10KA DISC 20MM | 387 V | 473 V | 260J | 17001 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | V20H130P | VARISTOR 205V 10KA DISC 20MM | 184.5 V | 225.5 V | 145J | 1713 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | V20H320PL3T1 | VARISTOR 510V 10KA DISC 20MM | 459 V | 561 V | 320J | 336 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | V10H250P | VARISTOR 390V 3.5KA DISC 10MM | 351 V | 429 V | 65J | 3348 - Immediate | $3.86 | Vis detaljer |
![]() | ![]() | V14H14P | VARISTOR 22V 3KA DISC 14MM | 19.8 V | 24.2 V | 10J | 1938 - Immediate | $5.53 | Vis detaljer |
![]() | ![]() | V20H175P | VARISTOR 270V 10KA DISC 20MM | 243 V | 297 V | 180J | 1239 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | V20H420P | VARISTOR 680V 10KA DISC 20MM | 612 V | 748 V | 330J | 635 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | V20H300P | VARISTOR 470V 10KA DISC 20MM | 423 V | 517 V | 290J | 150 - Immediate | $7.01 | Vis detaljer |
![]() | ![]() | V20H550P | VARISTOR 910V 10KA DISC 20MM | 819 V | 1.001 kV | 450J | 1076 - Immediate | $8.36 | Vis detaljer |
![]() | ![]() | V14H300P | VARISTOR 470V 6.5KA DISC 14MM | 423 V | 517 V | 140J | 1250 - Immediate | $5.53 | Vis detaljer |