High Power Crowbar Protector for AC Power Line - Pxx00MEL Series

Littelfuse's Pxx00MEL SIDACtor® component is ideal for AC power line protection

Image of Littelfuse High Power Crowbar Protector for AC Power Line – Pxx00MEL SeriesLittelfuse's Pxx00MEL series high-energy SIDACtor component has a crowbarring characteristic, which offers low on-state voltage values that are much lower than the arc voltage of the traditional GDT and also offers a much lower voltage threshold than the clamping voltage of an MOV. The Pxx00MEL SIDACtor component can handle a much higher surge current since its on-state-voltage is so low. It also provides a much lower over-shoot characteristic for high dv/dt or high di/dt events as compared to the GDT, or MOV components.

The Pxx00MEL series has component working voltage (VDRM) (also known as off-state voltage) ranging from 140 V to 350 V. Referring to the IPP surge current and ITSM table, the Pxx00MEL provides 5000 A 8/20 IPP (peak pulse current rating) and a minimum 400 A ITSM for 50 / 60 Hz AC single cycle sinusoidal wave surge event.

Image of Littelfuse High Power Crowbar Protector for AC Power Line Applications Note High Power Semiconductor Crowbar Protector for AC Power Line Applications

The Pxx00MEL is an improved solution over the conventional GDT. They provide:

  • Low on-state voltage condition thus low thermal accumulation during long-term events
  • Lower overshoot during high dv/dt events
  • No wear-out mechanism
  • Stand-off values choices that are closer to some country AC power line values without sacrificing over-shoot characteristics (lower voltage GDTs use a different gas/higher gas pressure for lower voltage version, thus resulting in slower turn on characteristics and higher overshoots)

Pxx00MEL Series SIDACtor® Components

BilledeManufacturer Part NumberBeskrivelseStrøm - Peak impuls (8/20µs)Tilgængeligt antal PrisVis detaljer
THYRISTOR 155V 5KA TO-218-3P1900MELTHYRISTOR 155V 5KA TO-218-35 kA247 - Immediate$65.49Vis detaljer
THYRISTOR 140V 5KA TO-218-3P1500MELTHYRISTOR 140V 5KA TO-218-35 kA15 - Immediate$60.23Vis detaljer
THYRISTOR 180V 5KA TO-218-3P2300MELTHYRISTOR 180V 5KA TO-218-35 kA7471 - Immediate$72.78Vis detaljer
THYRISTOR 350V 5KA TO-218-3P3800MELTHYRISTOR 350V 5KA TO-218-35 kA0 - Immediate$65.49Vis detaljer
Published: 2017-06-15