High Performance 70 V MEGA® Automotive Bolt Down Fuses – 998 Series
Littelfuse's MEGA 70 V HP automotive fuse is designed for high current circuit protection up to 500 A
Littelfuse's MEGA 70 V high performance (HP) automotive fuse is designed for high current circuit protection up to 500 A with diffusion pill technology. It features 1 MOhm open state resistance after fuse opening to guarantee safe interruption at any voltage up to 70 V. The fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.
Resources
- Voltage rating: 70 VDC
- Interrupting rating: 2500 A @ 70 VDC
- Operating temperature range: -40°C to +125°C
- 14 variants of the current rating: 60 A to 500 A
- Mounting holes pitch 51 mm according to ISO 20934
- Battery and alternator connections
- High-current circuit protection
- Body builders
- Medium-duty vehicles
MEGA® Fuse - M6 Bolt Hole
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0998080.UX-2M6 | FUSE AUTO 80A 70VDC AUTO LINK | 70 V | 365 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998100.UX-2M6 | FUSE AUTO 100A 70VDC AUTO LINK | 70 V | 472 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998125.UX-2M6 | FUSE AUTO 125A 70VDC AUTO LINK | 70 V | 0 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998200.UX-2M6 | FUSE AUTO 200A 70VDC AUTO LINK | 70 V | 477 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998250.UX-2M6 | FUSE AUTO 250A 70VDC AUTO LINK | 70 V | 180 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998300.UX-2M6 | FUSE AUTO 300A 70VDC AUTO LINK | 70 V | 422 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998500.UX-2M6 | FUSE AUTO 500A 70VDC AUTO LINK | 70 V | 348 - Immediate | $96.75 | Vis detaljer |
MEGA® Fuse - M8 Bolt Hole
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0998080.UX-2M8 | FUSE AUTO 80A 70VDC AUTO LINK | 70 V | 357 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998100.UX-2M8 | FUSE AUTO 100A 70VDC AUTO LINK | 70 V | 782 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998125.UX-2M8 | FUSE AUTO 125A 70VDC AUTO LINK | 70 V | 891 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998200.UX-2M8 | FUSE AUTO 200A 70VDC AUTO LINK | 70 V | 0 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998300.UX-2M8 | FUSE AUTO 300A 70VDC AUTO LINK | 70 V | 146 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998400.UX-2M8 | FUSE AUTO 400A 70VDC AUTO LINK | 70 V | 774 - Immediate | $86.35 | Vis detaljer |
![]() | ![]() | 0998500.UX-2M8 | FUSE AUTO 500A 70VDC AUTO LINK | 70 V | 735 - Immediate | $96.75 | Vis detaljer |
MEGA® Fuse - Holders
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 02980900S | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 169 - Immediate | $130.98 | Vis detaljer |
![]() | ![]() | 02981039ZXT | HOLDER - MEGA W/O NUTS, COVER AL | MEGA (AMG) | 107 - Immediate 280 - Factory Stock | $89.58 | Vis detaljer |
![]() | ![]() | 02981028HXFC-SS | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 3933 - Immediate 1300 - Factory Stock | $142.46 | Vis detaljer |
![]() | ![]() | 02981001ZXSS | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 0 - Immediate | $78.11 | Vis detaljer |
![]() | ![]() | 02980900Z | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 152 - Immediate | $167.31 | Vis detaljer |
![]() | ![]() | 02981036ZXT | HLDR MEGA NO NUTS COVER OPEN | MEGA (AMG) | 64 - Immediate | $89.39 | Vis detaljer |
![]() | ![]() | 02980900TXN | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 142 - Immediate | $134.60 | Vis detaljer |
![]() | ![]() | 02981003ZXT | FUSE BLOK BLT DWN 32V 500A CHASS | MEGA (AMG) | 32 - Immediate | $111.90 | Vis detaljer |
![]() | ![]() | 02981001ZXT | BLOCK BLT DWN 70V 500A CHASS MNT | MEGA (AMG) | 4678 - Immediate | $144.74 | Vis detaljer |
![]() | ![]() | 02981028HXFC | FUSE BLOK BLT DWN 70V 500A CHASS | MEGA (AMG) | 1100 - Immediate 6800 - Factory Stock | $175.49 | Vis detaljer |