Extreme Surge Capable Radial Leaded Varistors - Xtreme Series
Littelfuse's varistors offer high-surge energy/current absorption withstanding capability in a smaller form factor
Littelfuse's Xtreme varistor series is specially designed to meet the challenge of high-surge energy and current absorption along with the capability to withstand
multiple surges.The Xtreme varistor series is available in six disc sizes (5 mm, 7 mm, 10 mm, 11 mm, 14 mm, and 20 m) with voltage ratings from 130 VAC to 680 VAC.
- High operating temperature: +125°C
- High energy absorption rating: 9.5J to 880J
- High surge current handling capability: 1.2 kA to 15 kA
- Wide operating voltage: 130 VAC to 680 VAC
- Home appliances
- Outdoor LED lighting drivers/power supplies
- Switch mode power supplies (SMPS)
- Surge protection devices (SPD) Type 2, Type 3, and Type4CA
- Ground fault circuit interrupters (GFCI and AFCI)
- Smart e-meters
- Home automation and security systems: fire alarms and smoke detectors
Extreme Surge Capable Radial Leaded Varistors - Xtreme Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | V07X320E | VARISTOR 510V 2.5KA DISC 9MM | 2732 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | V05X150E | VARISTOR 240V 1.2KA DISC 7MM | 485 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | V10X320E | VARISTOR 510V 4.5KA DISC 12.50MM | 490 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | V14X320E | VARISTOR 510V 10KA DISC 17MM | 535 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | V10X300E | VARISTOR 470V 4.5KA DISC 12.50MM | 3710 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | V11X320E | VARISTOR 510V 6KA DISC 14MM | 1551 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | V20X320E | VARISTOR 510V 15KA DISC 23MM | 290 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | V11X350E | VARISTOR 560V 6KA DISC 14MM | 0 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | V07X140E | VARISTOR 220V 2.5KA DISC 9MM | 0 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | V07X440E | VARISTOR 710V 2.5KA DISC 9MM | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | V20X175E | VARISTOR 270V 15KA DISC 23MM | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | V11X625E | VARISTOR 1KV 6KA DISC 14MM | 0 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | V05X195E | VARISTOR 300V 1.2KA DISC 7MM | 0 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | V14X385E | VARISTOR 620V 10KA DISC 17MM | 1560 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | V11X330E | VARISTOR 530V 6KA DISC 14MM | 0 - Immediate | $2.79 | Vis detaljer |
![]() | ![]() | V14X275E | VARISTOR 430V 10KA DISC 17MM | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | V20X510E | VARISTOR 820V 15KA DISC 23MM | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | V05X275E | VARISTOR 430V 1.2KA DISC 7MM | 0 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | V07X420E | VARISTOR 680V 2.5KA DISC 9MM | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | V10X330E | VARISTOR 530V 4.5KA DISC 12.50MM | 0 - Immediate | $2.66 | Vis detaljer |